OPA693IDBVT Texas Instruments, Operational Amplifier, 1.4 MHz, 6-Pin 6V SOT-23

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
660-9928
제조사 부품 번호:
OPA693IDBVT
제조업체:
Texas Instruments
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Texas Instruments

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOT-23

Number of Channels

1

Pin Count

6

GBP - Gain Bandwidth Product

1.4MHz

Minimum Supply Voltage

9V

Maximum Supply Voltage

6V

Input Bias Current

±35 μA

Slew Rate

1500V/μs

Minimum Operating Temperature

-40°C

Vos - Input Offset Voltage

±3 mV

Maximum Operating Temperature

85°C

Width

1.6mm

Series

OPA693

Length

2.9mm

Standards/Approvals

No

Height

1.15mm

Automotive Standard

No

Output Current

120mA

Current Feedback Operational Amplifiers


A wide range of current feedback operational amplifiers from Texas Instruments. Current feedback operational amplifiers employ a circuit topology that is inherently Faster than voltage-mode devices allowing better high frequency performance. They are ideally suited to high speed and video applications with modest DC accuracy requirements.

관련된 링크들