OPA551FAKTWT Texas Instruments, Operational Amplifier, 3 MHz, 8-Pin 30V D2PAK
- RS 제품 번호:
- 660-9896
- 제조사 부품 번호:
- OPA551FAKTWT
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩15,740.00
일시적 품절
- 2027년 3월 11일 부터 245 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 12 | ₩15,740.00 |
| 13 - 24 | ₩15,320.00 |
| 25 + | ₩15,140.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 660-9896
- 제조사 부품 번호:
- OPA551FAKTWT
- 제조업체:
- Texas Instruments
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | TO-263 | |
| Number of Channels | 1 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 3MHz | |
| Maximum Supply Voltage | 30V | |
| Minimum Supply Voltage | 4V | |
| Input Bias Current | ±100 pA | |
| Slew Rate | 15V/μs | |
| Vos - Input Offset Voltage | ±5 mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 4.44mm | |
| Series | OPA551 | |
| Width | 8.89mm | |
| Standards/Approvals | RoHS, REACH | |
| Length | 10.1mm | |
| Automotive Standard | No | |
| Output Current | 200mA | |
| Input Offset Current | ±100 pA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type TO-263 | ||
Number of Channels 1 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 3MHz | ||
Maximum Supply Voltage 30V | ||
Minimum Supply Voltage 4V | ||
Input Bias Current ±100 pA | ||
Slew Rate 15V/μs | ||
Vos - Input Offset Voltage ±5 mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 4.44mm | ||
Series OPA551 | ||
Width 8.89mm | ||
Standards/Approvals RoHS, REACH | ||
Length 10.1mm | ||
Automotive Standard No | ||
Output Current 200mA | ||
Input Offset Current ±100 pA | ||
High Voltage & High Current Op Amps
Power operational amplifiers from Texas Instruments with high current outputs suitable for driving low impedance and difficult loads. Many of these devices are capable of operating at higher supply voltages than general purpose op amps. Typical applications include driving MOSFETs and power transistors, bridge amplifiers, motor speed controllers, servo amplifiers, power supplies and uses within instrument systems.
관련된 링크들
- Texas Instruments, Operational Amplifier, 3 MHz, 8-Pin 30V D2PAK
- OPA452FAKTWT Texas Instruments, Operational Amplifier, 1.8 MHz, 8-Pin 40V D2PAK
- OPA551FA/500 Texas Instruments, Operational Amplifier, 3 MHz, 8-Pin 30V D2PAK
- Texas Instruments, Operational Amplifier, 1.8 MHz, 8-Pin 40V D2PAK
- OPA551PA Texas Instruments, Operational Amplifier, 3 MHz, 8-Pin 30V PDIP
- OPA551UA Texas Instruments, Operational Amplifier, 3 MHz, 8-Pin 30V SOIC
- OPA547FKTWT Texas Instruments, Operational Amplifier, 1 MHz, 7-Pin 30V D2PAK
- OPA548FKTWT Texas Instruments, Operational Amplifier, 1 MHz, 8-Pin 30V D2PAK