OPA376AIDCKT Texas Instruments, Operational Amplifier, 5.5 MHz, 5-Pin 5.5V SC-70
- RS 제품 번호:
- 660-9846
- 제조사 부품 번호:
- OPA376AIDCKT
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 pack of 5 units)*
₩20,840.00
일시적 품절
- 2026년 11월 30일 부터 55 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 + | ₩4,168.00 | ₩20,840.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 660-9846
- 제조사 부품 번호:
- OPA376AIDCKT
- 제조업체:
- Texas Instruments
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Number of Channels | 1 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 5.5MHz | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Input Bias Current | ±10 pA | |
| Slew Rate | 2V/μs | |
| Minimum Operating Temperature | -40°C | |
| Vos - Input Offset Voltage | 25 μV | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.25mm | |
| Height | 900μm | |
| Series | OPA376 | |
| Length | 2mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | ±10 pA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Number of Channels 1 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 5.5MHz | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Input Bias Current ±10 pA | ||
Slew Rate 2V/μs | ||
Minimum Operating Temperature -40°C | ||
Vos - Input Offset Voltage 25 μV | ||
Maximum Operating Temperature 125°C | ||
Width 1.25mm | ||
Height 900μm | ||
Series OPA376 | ||
Length 2mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current ±10 pA | ||
Precision Operational Amplifiers, OPA Series
Precision operational amplifiers from Texas Instruments Burr Brown OPA series are suitable for demanding applications requiring high accuracy and low parametric drift with time and temperature. Typical applications include transducer and strain gauge amplifiers, precision integrators, active filters and high accuracy instrumentation. Many of these devices are available in single, dual and quad configurations, in both through-hole and SMT formats.
관련된 링크들
- OPA333AIDCKT Texas Instruments, Operational Amplifier, 350 kHz, 5-Pin 5.5V SC-70
- Texas Instruments, Operational Amplifier, 5.5 MHz, 5-Pin 5.5V SC-70
- OPA358AIDCKT Texas Instruments, Operational Amplifier, 80 MHz, 6-Pin 3.3V SC-70
- Texas Instruments, Operational Amplifier, 350 kHz, 5-Pin 5.5V SC-70
- OPA376AIDBVT Texas Instruments, Operational Amplifier, 5.5 MHz, 5-Pin 5.5V SOT-23
- Texas Instruments, Operational Amplifier, 80 MHz, 6-Pin 3.3V SC-70
- OPA348AIDCKR Texas Instruments, Operational Amplifier, 1 MHz, 5-Pin 5.5V SC-70
- OPA4340UA Texas Instruments, Operational Amplifier, 5.5 MHz, 14-Pin 5.5V SOIC