OPA2227U Texas Instruments, Operational Amplifier, 8 MHz, 8-Pin 18V SOIC
- RS 제품 번호:
- 652-5684
- 제조사 부품 번호:
- OPA2227U
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩21,980.00
재고있음
- 1,138 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩21,980.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 652-5684
- 제조사 부품 번호:
- OPA2227U
- 제조업체:
- Texas Instruments
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 8MHz | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 18V | |
| Slew Rate | 2.3V/μs | |
| Minimum Operating Temperature | -40°C | |
| Vos - Input Offset Voltage | ±75 μV | |
| Input Bias Current | ±10 nA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | OPA2227 | |
| Height | 1.58mm | |
| Length | 4.9mm | |
| Width | 3.91mm | |
| Automotive Standard | No | |
| Input Offset Current | ±10 nA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 8MHz | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 18V | ||
Slew Rate 2.3V/μs | ||
Minimum Operating Temperature -40°C | ||
Vos - Input Offset Voltage ±75 μV | ||
Input Bias Current ±10 nA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series OPA2227 | ||
Height 1.58mm | ||
Length 4.9mm | ||
Width 3.91mm | ||
Automotive Standard No | ||
Input Offset Current ±10 nA | ||
Precision Operational Amplifiers, OPA Series
Precision operational amplifiers from Texas Instruments Burr Brown OPA series are suitable for demanding applications requiring high accuracy and low parametric drift with time and temperature. Typical applications include transducer and strain gauge amplifiers, precision integrators, Active filters and high accuracy instrumentation. Many of these devices are available in single, dual and quad configurations, in both through-hole and SMT formats.
관련된 링크들
- OPA2227U Texas Instruments, Operational Amplifier, 8 MHz, 8-Pin 18V SOIC
- OPA2227UA Texas Instruments, Operational Amplifier, 8 MHz, 8-Pin 18V SOIC
- OPA2227P Texas Instruments, Operational Amplifier, 8 MHz, 8-Pin 18V PDIP
- OPA2227PA Texas Instruments, Operational Amplifier, 8 MHz, 8-Pin 18V PDIP
- Texas Instruments, Operational Amplifier, 8 MHz, 8-Pin 18V PDIP
- OPA2132U Texas Instruments, Operational Amplifier, 8 MHz, 8-Pin 18V SOIC
- OPA227U Texas Instruments, Operational Amplifier, 8 MHz, 8-Pin 18V SOIC
- OPA2277U Texas Instruments, Operational Amplifier, 1 MHz, 8-Pin 18V SOIC