LMH6626MA/NOPB Texas Instruments, Operational Amplifier, 1.5 GHz, 8-Pin 12V SOIC
- RS 제품 번호:
- 601-7795
- 제조사 부품 번호:
- LMH6626MA/NOPB
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 601-7795
- 제조사 부품 번호:
- LMH6626MA/NOPB
- 제조업체:
- Texas Instruments
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 1.5GHz | |
| Maximum Supply Voltage | 12V | |
| Minimum Supply Voltage | 9V | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | 25 μA | |
| Slew Rate | 360V/μs | |
| Vos - Input Offset Voltage | 0.7 mV | |
| Maximum Operating Temperature | 125°C | |
| Series | LMH6626 | |
| Width | 3.9mm | |
| Length | 4.9mm | |
| Standards/Approvals | RoHS | |
| Height | 1.45mm | |
| Output Current | 100mA | |
| Automotive Standard | No | |
| Input Offset Current | 2.5 μA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 1.5GHz | ||
Maximum Supply Voltage 12V | ||
Minimum Supply Voltage 9V | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current 25 μA | ||
Slew Rate 360V/μs | ||
Vos - Input Offset Voltage 0.7 mV | ||
Maximum Operating Temperature 125°C | ||
Series LMH6626 | ||
Width 3.9mm | ||
Length 4.9mm | ||
Standards/Approvals RoHS | ||
Height 1.45mm | ||
Output Current 100mA | ||
Automotive Standard No | ||
Input Offset Current 2.5 μA | ||
Low Noise, High Speed Op Amps
관련된 링크들
- Texas Instruments, Operational Amplifier, 1.5 GHz, 8-Pin 12V SOIC
- LMH6624MA/NOPB Texas Instruments, Operational Amplifier, 1.8 GHz, 8-Pin 12V SOIC
- LMH6702MA/NOPB Texas Instruments, Operational Amplifier, 1.7 GHz, 8-Pin 6V SOIC
- LMH6629SDE/NOPB Texas Instruments, Operational Amplifier, 1 GHz, 8-Pin 5.5V WSON
- LMH6702MF/NOPB Texas Instruments, Operational Amplifier, 1.7 GHz, 5-Pin 6V SOIC-23
- LMH6611MKE/NOPB Texas Instruments, Operational Amplifier, 135 MHz, 6-Pin 11V TSOT
- LMH6550MA/NOPB Texas Instruments, Operational Amplifier, 400 MHz, 8-Pin 12V SOIC
- LMH6628MA/NOPB Texas Instruments, Operational Amplifier, 200 MHz, 8-Pin 6V SOIC