Microchip, Operational Amplifier, 30 MHz, 14-Pin 5.5V TSSOP
- RS 제품 번호:
- 274-4657
- 제조사 부품 번호:
- MCP6499-E/ST
- 제조업체:
- Microchip
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 274-4657
- 제조사 부품 번호:
- MCP6499-E/ST
- 제조업체:
- Microchip
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Number of Channels | 4 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 30MHz | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Vos - Input Offset Voltage | 1.6 mV | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 40V/μs | |
| Input Bias Current | ±1 pA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | MCP6496 | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | ±1 pA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Number of Channels 4 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 30MHz | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Vos - Input Offset Voltage 1.6 mV | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 40V/μs | ||
Input Bias Current ±1 pA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series MCP6496 | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current ±1 pA | ||
The Microchip Operational amplifiers have low input bias current and rail-to-rail input and output operation. It is unity gain stable and has a gain bandwidth product of 30 MHz
AEC-Q100 qualified
Extended temperature
관련된 링크들
- MCP6499-E/ST Microchip, Operational Amplifier, 30 MHz, 14-Pin 5.5V TSSOP
- MCP6499T-E/STVAO Microchip, Operational Amplifier, 30 MHz, 14-Pin 5.5V TSSOP
- Microchip, Operational Amplifier, 10 MHz, 8-Pin 5.5V TSSOP
- Microchip, Operational Amplifier, 1 MHz, 14-Pin 5.5V TSSOP
- Microchip, Operational Amplifier, 5 MHz, 14-Pin 5.5V TSSOP
- Microchip, Operational Amplifier, 2 MHz, 14-Pin 5.5V TSSOP
- MCP6024-I/ST Microchip, Operational Amplifier, 10 MHz, 14-Pin 5.5V TSSOP
- MCP6489-E/ST Microchip, Operational Amplifier, 10 MHz, 14-Pin 5.5V TSSOP