TSB621ILT STMicroelectronics, Operational Amplifier, 1.7 MHz, 8-Pin 36V ECOPACK
- RS 제품 번호:
- 273-5161
- 제조사 부품 번호:
- TSB621ILT
- 제조업체:
- STMicroelectronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
6000개 더 담고 ₩192,000.00 할인 받기
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
₩3,072,000.00
일시적 품절
- 2027년 4월 05일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* | 절감 |
|---|---|---|---|
| 3000 - 3000 | ₩1,024.00 | ₩3,070,200.00 | - |
| 6000 - 6000 | ₩992.00 | ₩2,978,400.00 | ₩192,000.00 |
| 9000 + | ₩964.00 | ₩2,889,000.00 | ₩540,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 273-5161
- 제조사 부품 번호:
- TSB621ILT
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | ECOPACK | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 1.7MHz | |
| Maximum Supply Voltage | 36V | |
| Minimum Supply Voltage | 2.7V | |
| Input Bias Current | 45 nA | |
| Slew Rate | 0.53V/μs | |
| Vos - Input Offset Voltage | 1 mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | TSB621 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC | |
| Input Offset Current | 15 nA | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type ECOPACK | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 1.7MHz | ||
Maximum Supply Voltage 36V | ||
Minimum Supply Voltage 2.7V | ||
Input Bias Current 45 nA | ||
Slew Rate 0.53V/μs | ||
Vos - Input Offset Voltage 1 mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series TSB621 | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC | ||
Input Offset Current 15 nA | ||
- COO (Country of Origin):
- MY
The STMicroelectronics operational amplifier featuring an extended supply voltage operating range and rail-to-rail output. It operate over a wide temperature range from -40 °C to 125 °C making these devices ideal for industrial and automotive applications with the associated qualification.
Unity gain stable
Rail-to-rail output
Input common mode voltage incudes ground
관련된 링크들
- TSB621ILT STMicroelectronics, Operational Amplifier, 1.7 MHz, 8-Pin 36V ECOPACK
- TSB621IYLT STMicroelectronics, Operational Amplifier, 1.7 MHz, 8-Pin 36V ECOPACK
- TSB181ILT STMicroelectronics, Operational Amplifier, 3 MHz, 8-Pin 36V
- TSB611ILT STMicroelectronics, Operational Amplifier, 560 kHz, 5-Pin 36V SOT-23
- TSB7191ILT STMicroelectronics, Operational Amplifier, 22 MHz, 5-Pin 36V SOT-23
- TSB711ILT STMicroelectronics, Operational Amplifier, 6 MHz, 5-Pin 36V SOT-23
- TSB571ILT STMicroelectronics, Operational Amplifier, 2.5 MHz, 5-Pin 36V SOT-23
- TSB511ILT STMicroelectronics, Operational Amplifier, 6 MHz, 5-Pin 36V SOT-23-5