Texas Instruments, Operational Amplifier, 1 MHz, 8-Pin 5.5V SOIC

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
268-3598
제조사 부품 번호:
TLV6002IDR
제조업체:
Texas Instruments
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Texas Instruments

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOIC

Number of Channels

2

Pin Count

8

GBP - Gain Bandwidth Product

1MHz

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Vos - Input Offset Voltage

4.5 mV

Input Bias Current

1 μA

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

TLV6

Automotive Standard

No

Output Current

15mA

Input Offset Current

1 nA

The Texas Instruments Op Amps is aTLV600x family having single, dual and quad channel operational amplifiers. This amplifier specifically designed for general purpose applications. This family is attractive for a variety of applications that require a good balance between cost and performance such as consumer electronics, smoke detectors and white goods. The low input bias current enables the TLV600x to be used in applications with mega ohm source impedances.

Precision amplifiers for cost sensitive systems

Low quiescent current

Input voltage noise density

Gain bandwidth

Low input bias current

Low offset voltage

Unity gain stable

Internal RF and EMI filter

관련된 링크들