Texas Instruments, Operational Amplifier, 140 MHz, 20-Pin 16V HSOIC
- RS 제품 번호:
- 268-3582
- 제조사 부품 번호:
- THS6012IDWP
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tube of 25 units)*
₩532,350.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 | Per Tube* |
|---|---|---|
| 25 - 50 | ₩21,294.00 | ₩532,360.00 |
| 75 - 275 | ₩20,870.00 | ₩521,760.00 |
| 300 + | ₩20,244.00 | ₩506,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 268-3582
- 제조사 부품 번호:
- THS6012IDWP
- 제조업체:
- Texas Instruments
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | HSOIC | |
| Number of Channels | 1 | |
| Pin Count | 20 | |
| GBP - Gain Bandwidth Product | 140MHz | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 16V | |
| Input Bias Current | 10 fA | |
| Slew Rate | 1300V/μs | |
| Minimum Operating Temperature | -40°C | |
| Vos - Input Offset Voltage | 7 mV | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | THS6 | |
| Automotive Standard | No | |
| Output Current | 400mA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type HSOIC | ||
Number of Channels 1 | ||
Pin Count 20 | ||
GBP - Gain Bandwidth Product 140MHz | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 16V | ||
Input Bias Current 10 fA | ||
Slew Rate 1300V/μs | ||
Minimum Operating Temperature -40°C | ||
Vos - Input Offset Voltage 7 mV | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series THS6 | ||
Automotive Standard No | ||
Output Current 400mA | ||
The Texas Instruments Op Amps contains two high speed drivers capable of providing 400 mA output current into a 25 ohm load. These drivers can be configured differentially to drive a 50 VPP output signal over low impedance lines. The drivers are current feedback amplifiers designed for the high slew rates necessary to support low total harmonic distortion in xDSL applications. The op amps ideally suited for asymmetrical digital subscriber line applications at the central office where it supports the high peak voltage and current requirements of this application.
ADSL differential line driver
Independent power supplies for low crosstalk
Improved replacement for AD815
Evaluation module available
High speed
관련된 링크들
- THS6012IDWP Texas Instruments, Operational Amplifier, 140 MHz, 20-Pin 16V HSOIC
- THS3095DDA Texas Instruments, 8-Pin HSOIC
- THS4601ID Texas Instruments, Operational Amplifier, 8-Pin SOIC
- Texas Instruments, Operational Amplifier, 70 MHz, 8-Pin 16V SOIC
- Texas Instruments, Operational Amplifier, 2 MHz, 8-Pin 15V MSOP
- Texas Instruments, Operational Amplifier, 100 MHz, 8-Pin 15V SOIC
- Texas Instruments, Operational Amplifier, 180 MHz, 8-Pin 16V SOIC
- Texas Instruments, Operational Amplifier, 210 MHz, 8-Pin 16V SOIC