ISL1571IRZ Renesas Electronics, Operational Amplifier, 250 MHz, 16-Pin 12V QFN
- RS 제품 번호:
- 264-3560
- 제조사 부품 번호:
- ISL1571IRZ
- 제조업체:
- Renesas Electronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 264-3560
- 제조사 부품 번호:
- ISL1571IRZ
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| Product Type | Operational Amplifier | |
| Package Type | QFN | |
| Number of Channels | 2 | |
| Pin Count | 16 | |
| GBP - Gain Bandwidth Product | 250MHz | |
| Minimum Supply Voltage | 12V | |
| Maximum Supply Voltage | 12V | |
| Input Bias Current | 3 μA | |
| Slew Rate | 1200V/μs | |
| Minimum Operating Temperature | -40°C | |
| Vos - Input Offset Voltage | 7.5 mV | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | ISL1571 | |
| Automotive Standard | No | |
| Output Current | 1A | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
Product Type Operational Amplifier | ||
Package Type QFN | ||
Number of Channels 2 | ||
Pin Count 16 | ||
GBP - Gain Bandwidth Product 250MHz | ||
Minimum Supply Voltage 12V | ||
Maximum Supply Voltage 12V | ||
Input Bias Current 3 μA | ||
Slew Rate 1200V/μs | ||
Minimum Operating Temperature -40°C | ||
Vos - Input Offset Voltage 7.5 mV | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series ISL1571 | ||
Automotive Standard No | ||
Output Current 1A | ||
- COO (Country of Origin):
- MY
The Renesas Electronics evaluation board is designed to provide a quick and easy method for evaluating. This is a high-speed current feedback differential amplifier used in a single port power line communication (PLC) application.
Full, medium, low, and disable power settings
Signal Bandwidth- 35kHz to 190MHz
Achieves- 50dBc average MTPR distortion driving a 50MHz PLC signal
관련된 링크들
- ISL1571IRZ Renesas Electronics, Operational Amplifier, 250 MHz, 16-Pin 12V QFN
- ISL1571IRZ-T7 Renesas Electronics, Operational Amplifier, 250 MHz, 16-Pin 12V QFN-16
- ISL1571IUEZ Renesas Electronics, Operational Amplifier, 250 MHz, 16-Pin 12V HMSOP-10
- ISL55100BIRZ Renesas Electronics, Operational Amplifier, 72-Pin QFN-72
- Renesas Electronics Multiprotocol Transceiver 40-Pin QFN, ISL41334IRZ
- Renesas Electronics Multiprotocol Transceiver 40-Pin QFN, ISL3331IRZ
- Renesas Electronics ISL3333IRZ Line Transceiver, 3 State, 40-Pin QFN
- Renesas Electronics Multiprotocol Transceiver 40-Pin QFN, ISL3333IRZ-T7A