- RS 제품 번호:
- 260-6020
- 제조사 부품 번호:
- BD7281YG-CTR
- 제조업체:
- ROHM
2960 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(5개가 1팩안에)
₩2,452.808
수량 | 한팩당 | 한팩당* |
5 - 45 | ₩2,452.808 | ₩12,264.039 |
50 - 95 | ₩2,378.637 | ₩11,894.91 |
100 - 245 | ₩2,237.195 | ₩11,182.527 |
250 - 995 | ₩2,035.382 | ₩10,176.91 |
1000 + | ₩1,792.171 | ₩8,957.406 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 260-6020
- 제조사 부품 번호:
- BD7281YG-CTR
- 제조업체:
- ROHM
제정법과 컴플라이언스
제품 세부 사항
The ROHM input or output rail to rail CMOS operational amplifier has high slew rate. It is the most suitable for automotive requirements such as sensor amplifier, engine control unit, electric power steering, anti lock braking system and so on. It has the advantage of EMI tolerance. Furthermore, this circuit type does not oscillate even with a capacitance of 1 nF.
AEC Q100 qualified
Low input referred noise voltage density
Low Noise
Low input bias current
Low input referred noise voltage density
Low Noise
Low input bias current
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Amplifier Type | CMOS, Low Noise, Rail to Rail I/O |
Mounting Type | Surface Mount |
Package Type | SSOP5 |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 5 V |
Typical Gain Bandwidth Product | 7MHz |
Maximum Operating Frequency | 7 MHz |
Rail to Rail | Rail to Rail Input/Output |