onsemi, Operational Amplifier, 3 MHz, 5-Pin 36V SOT-553
- RS 제품 번호:
- 254-7634
- 제조사 부품 번호:
- NCS20231XV53T2G
- 제조업체:
- onsemi
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 254-7634
- 제조사 부품 번호:
- NCS20231XV53T2G
- 제조업체:
- onsemi
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | onsemi | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOT-553 | |
| Number of Channels | 1 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 3MHz | |
| Maximum Supply Voltage | 36V | |
| Minimum Supply Voltage | 36V | |
| Slew Rate | 4V/μs | |
| Vos - Input Offset Voltage | 1.2 mV | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | 60 pA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Height | 600μm | |
| Series | NCS20231 | |
| Width | 1.25mm | |
| Length | 1.65mm | |
| Automotive Standard | AEC-Q100 | |
| Output Current | 100mA | |
| Input Offset Current | 60 pA | |
| 모두 선택 | ||
|---|---|---|
브랜드 onsemi | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOT-553 | ||
Number of Channels 1 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 3MHz | ||
Maximum Supply Voltage 36V | ||
Minimum Supply Voltage 36V | ||
Slew Rate 4V/μs | ||
Vos - Input Offset Voltage 1.2 mV | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current 60 pA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Height 600μm | ||
Series NCS20231 | ||
Width 1.25mm | ||
Length 1.65mm | ||
Automotive Standard AEC-Q100 | ||
Output Current 100mA | ||
Input Offset Current 60 pA | ||
The ON Semiconductor NCS series of op amps feature a wide supply range of 2.7 V to 36 V with an input offset voltage as low as ±0.95 mV max. These op amps are available in single, dual, and quad channel configurations.
Low input offset voltage 0.95mV type
High accuracy
GBWP of 3 MHz
Higher slew rate
관련된 링크들
- NCS20231XV53T2G onsemi, Operational Amplifier, 3 MHz, 5-Pin 36V SOT-553
- NCV20231XV53T2G onsemi, Operational Amplifier, 3 MHz, 5-Pin 36V SOT-553
- onsemi, Operational Amplifier, 3 MHz, 5-Pin 36V TSOP-5
- NCS20231SQ3T2G onsemi, Operational Amplifier, 3 MHz, 5-Pin 36V SC-88
- NCS20231SN2T1G onsemi, Operational Amplifier, 3 MHz, 5-Pin 36V TSOP-5
- NCS21803SQT2G onsemi, Operational Amplifier, 1.5 MHz, 5-Pin 5.5V SOT-363
- NCS333ASQ3T2G onsemi, Operational Amplifier, 350 kHz, 5-Pin 5.5V SOT-353
- NCS2001SN1T1G onsemi, Operational Amplifier, 1.4 MHz, 5-Pin 7V SOT-23