Texas Instruments, Operational Amplifier, 210 MHz, 8-Pin 15V HVSSOP (DGN)
- RS 제품 번호:
- 252-5582
- 제조사 부품 번호:
- THS4631DGN
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 tube of 80 units)*
₩1,094,560.00
마지막 RS 재고
- 최종적인 80 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | Per Tube* |
|---|---|---|
| 80 + | ₩13,682.00 | ₩1,094,608.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 252-5582
- 제조사 부품 번호:
- THS4631DGN
- 제조업체:
- Texas Instruments
사양
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | HVSSOP (DGN) | |
| Number of Channels | 1 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 210MHz | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 15V | |
| Slew Rate | 900V/μs | |
| Vos - Input Offset Voltage | 2000 μV | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | 100 pA | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.1mm | |
| Series | THS4631 | |
| Width | 2.9mm | |
| Standards/Approvals | RoHS | |
| Length | 3.1mm | |
| Automotive Standard | No | |
| Output Current | 150mA | |
| Input Offset Current | 1000 pA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type HVSSOP (DGN) | ||
Number of Channels 1 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 210MHz | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 15V | ||
Slew Rate 900V/μs | ||
Vos - Input Offset Voltage 2000 μV | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current 100 pA | ||
Maximum Operating Temperature 85°C | ||
Height 1.1mm | ||
Series THS4631 | ||
Width 2.9mm | ||
Standards/Approvals RoHS | ||
Length 3.1mm | ||
Automotive Standard No | ||
Output Current 150mA | ||
Input Offset Current 1000 pA | ||
관련된 링크들
- THS4631DGN Texas Instruments, Operational Amplifier, 210 MHz, 8-Pin 15V HVSSOP (DGN)
- THS3061DGN Texas Instruments, Operational Amplifier, 300 MHz, 8-Pin 15V HVSSOP (DGN)
- Texas Instruments, Operational Amplifier, 300 MHz, 8-Pin 15V HVSSOP (DGN)
- Texas Instruments, Operational Amplifier, 210 MHz, 8-Pin 15V SOIC
- THS4631D Texas Instruments, Operational Amplifier, 210 MHz, 8-Pin 15V SOIC
- THS4631DDA Texas Instruments, Operational Amplifier, 210 MHz, 8-Pin 15V SOIC
- THS3202DGN Texas Instruments, Operational Amplifier, 2 MHz, 8-Pin 15V MSOP
- THS3001IDGN Texas Instruments, Operational Amplifier, 420 MHz, 8-Pin 37V HVSSOP