Texas Instruments, Operational Amplifier, 7.5 MHz, 7-Pin 40V TO-220
- RS 제품 번호:
- 252-5534
- 제조사 부품 번호:
- OPA453TA
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 tube of 50 units)*
₩609,200.00
마지막 RS 재고
- 최종적인 150 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | Per Tube* |
|---|---|---|
| 50 + | ₩12,184.00 | ₩609,240.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 252-5534
- 제조사 부품 번호:
- OPA453TA
- 제조업체:
- Texas Instruments
사양
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | TO-220 | |
| Number of Channels | 1 | |
| Pin Count | 7 | |
| GBP - Gain Bandwidth Product | 7.5MHz | |
| Maximum Supply Voltage | 40V | |
| Minimum Supply Voltage | 10V | |
| Vos - Input Offset Voltage | ±3 mV | |
| Input Bias Current | ±100 pA | |
| Slew Rate | 23V/μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 10.67mm | |
| Width | 4.7mm | |
| Standards/Approvals | RoHS | |
| Series | OPA453 | |
| Automotive Standard | No | |
| Output Current | 50mA | |
| Input Offset Current | ±100 pA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type TO-220 | ||
Number of Channels 1 | ||
Pin Count 7 | ||
GBP - Gain Bandwidth Product 7.5MHz | ||
Maximum Supply Voltage 40V | ||
Minimum Supply Voltage 10V | ||
Vos - Input Offset Voltage ±3 mV | ||
Input Bias Current ±100 pA | ||
Slew Rate 23V/μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 10.67mm | ||
Width 4.7mm | ||
Standards/Approvals RoHS | ||
Series OPA453 | ||
Automotive Standard No | ||
Output Current 50mA | ||
Input Offset Current ±100 pA | ||
관련된 링크들
- OPA453TA Texas Instruments, Operational Amplifier, 7.5 MHz, 7-Pin 40V TO-220
- Texas Instruments, Operational Amplifier, 1 MHz, 7-Pin 30V TO-220
- OPA547T Texas Instruments, Operational Amplifier, 1 MHz, 7-Pin 30V TO-220
- OPA548T Texas Instruments, Operational Amplifier, 1 MHz, 7-Pin 30V TO-220
- OPA548T-1 Texas Instruments, Operational Amplifier, 1 MHz, 7-Pin 30V TO-220
- OPA547T-1 Texas Instruments, Operational Amplifier, 1 MHz, 7-Pin 30V TO-220
- Texas Instruments, Operational Amplifier, 900 kHz, 11-Pin 30V TO-220
- Texas Instruments, Operational Amplifier, 7 MHz, 8-Pin 5.5V MSOP