OPA4347EA/250 Texas Instruments, Operational Amplifier, 350 kHz, 14-Pin 5.5V TSSOP
- RS 제품 번호:
- 252-5533
- 제조사 부품 번호:
- OPA4347EA/250
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 252-5533
- 제조사 부품 번호:
- OPA4347EA/250
- 제조업체:
- Texas Instruments
사양
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Number of Channels | 4 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 350kHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.3V | |
| Vos - Input Offset Voltage | 6 mV | |
| Input Bias Current | ±10 pA | |
| Slew Rate | 0.17V/μs | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.2mm | |
| Standards/Approvals | RoHS | |
| Length | 5.1mm | |
| Width | 4.5mm | |
| Series | OPA4347 | |
| Automotive Standard | No | |
| Input Offset Current | ±10 pA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Number of Channels 4 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 350kHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.3V | ||
Vos - Input Offset Voltage 6 mV | ||
Input Bias Current ±10 pA | ||
Slew Rate 0.17V/μs | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.2mm | ||
Standards/Approvals RoHS | ||
Length 5.1mm | ||
Width 4.5mm | ||
Series OPA4347 | ||
Automotive Standard No | ||
Input Offset Current ±10 pA | ||
관련된 링크들
- Texas Instruments, Operational Amplifier, 350 kHz, 14-Pin 5.5V TSSOP
- OPA333AID Texas Instruments, Operational Amplifier, 350 kHz, 8-Pin 5.5V SOIC
- OPA2333AIDGKT Texas Instruments, Operational Amplifier, 350 kHz, 8-Pin 5.5V MSOP
- OPA2333AID Texas Instruments, Operational Amplifier, 350 kHz, 8-Pin 5.5V SOIC
- OPA333AIDCKT Texas Instruments, Operational Amplifier, 350 kHz, 5-Pin 5.5V SC-70
- OPA333AIDBVT Texas Instruments, Operational Amplifier, 350 kHz, 5-Pin 5.5V SOT-23
- onsemi, Operational Amplifier, 350 kHz, 14-Pin 5.5V TSSOP
- Texas Instruments, Operational Amplifier, 350 kHz, 8-Pin 5.5V MSOP