Texas Instruments, Operational Amplifier, 4.5 MHz, 14-Pin 12V SOIC
- RS 제품 번호:
- 252-5497
- 제조사 부품 번호:
- LMV844MA/NOPB
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 252-5497
- 제조사 부품 번호:
- LMV844MA/NOPB
- 제조업체:
- Texas Instruments
사양
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 4 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 4.5MHz | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 12V | |
| Minimum Operating Temperature | -40°C | |
| Vos - Input Offset Voltage | 500 μV | |
| Slew Rate | 2.5V/μs | |
| Input Bias Current | 0.3 pA | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.75mm | |
| Standards/Approvals | RoHS | |
| Width | 4mm | |
| Length | 8.75mm | |
| Series | LMV84x | |
| Automotive Standard | No | |
| Input Offset Current | 40 fA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 4 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 4.5MHz | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 12V | ||
Minimum Operating Temperature -40°C | ||
Vos - Input Offset Voltage 500 μV | ||
Slew Rate 2.5V/μs | ||
Input Bias Current 0.3 pA | ||
Maximum Operating Temperature 125°C | ||
Height 1.75mm | ||
Standards/Approvals RoHS | ||
Width 4mm | ||
Length 8.75mm | ||
Series LMV84x | ||
Automotive Standard No | ||
Input Offset Current 40 fA | ||
관련된 링크들
- LMV844MA/NOPB Texas Instruments, Operational Amplifier, 4.5 MHz, 14-Pin 12V SOIC
- Texas Instruments, Operational Amplifier, 1 MHz, 14-Pin 5.5V SOIC
- Texas Instruments, Operational Amplifier, 3.5 MHz, 8-Pin 5.5V SOIC
- LMV358M/NOPB Texas Instruments, Operational Amplifier, 1 MHz, 8-Pin 5.5V SOIC
- LMV324M/NOPB Texas Instruments, Operational Amplifier, 1 MHz, 14-Pin 5.5V SOIC
- LMV772MA/NOPB Texas Instruments, Operational Amplifier, 3.5 MHz, 8-Pin 5.5V SOIC
- LMV324IDR Texas Instruments, Operational Amplifier, 1 MHz, 14-Pin 5.5V SOIC
- LMV321IDBVR Texas Instruments, Operational Amplifier, 1 MHz, 5-Pin 5.5V SOIC