Texas Instruments, Operational Amplifier, 3 MHz, 5-Pin 5.5V SOT-23
- RS 제품 번호:
- 252-5490
- 제조사 부품 번호:
- LMV551MF/NOPB
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 252-5490
- 제조사 부품 번호:
- LMV551MF/NOPB
- 제조업체:
- Texas Instruments
사양
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Number of Channels | 1 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 3MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.7V | |
| Minimum Operating Temperature | -40°C | |
| Vos - Input Offset Voltage | 4.5 mV | |
| Input Bias Current | 38 nA | |
| Slew Rate | 1V/μs | |
| Maximum Operating Temperature | 125°C | |
| Length | 3.05mm | |
| Height | 1.45mm | |
| Series | LMV55x | |
| Width | 1.75mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Input Offset Current | 20 nA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Number of Channels 1 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 3MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.7V | ||
Minimum Operating Temperature -40°C | ||
Vos - Input Offset Voltage 4.5 mV | ||
Input Bias Current 38 nA | ||
Slew Rate 1V/μs | ||
Maximum Operating Temperature 125°C | ||
Length 3.05mm | ||
Height 1.45mm | ||
Series LMV55x | ||
Width 1.75mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Input Offset Current 20 nA | ||
관련된 링크들
- LMV551MF/NOPB Texas Instruments, Operational Amplifier, 3 MHz, 5-Pin 5.5V SOT-23
- Texas Instruments, Operational Amplifier, 17 MHz, 5-Pin 5.5V SOT-23
- LMV796MF/NOPB Texas Instruments, Operational Amplifier, 17 MHz, 5-Pin 5.5V SOT-23
- LMV931MF/NOPB Texas Instruments, Operational Amplifier, 1.5 MHz, 5-Pin 5.5V SOT-23
- Texas Instruments, Operational Amplifier, 1 MHz, 14-Pin 5.5V SOIC
- Texas Instruments, Operational Amplifier, 1 MHz, 14-Pin 5.5V TSSOP
- Texas Instruments, Operational Amplifier, 1 MHz, 8-Pin 5.5V VSSOP
- Texas Instruments, Operational Amplifier, 12 MHz, 5-Pin 5.5V SC-70