Texas Instruments, Operational Amplifier, 88 MHz, 5-Pin 5.5V SOT-23
- RS 제품 번호:
- 252-5488
- 제조사 부품 번호:
- LMP7717MF/NOPB
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 252-5488
- 제조사 부품 번호:
- LMP7717MF/NOPB
- 제조업체:
- Texas Instruments
사양
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Number of Channels | 1 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 88MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Vos - Input Offset Voltage | ±150 μV | |
| Slew Rate | 35V/μs | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | 100 fA | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.45mm | |
| Length | 3.05mm | |
| Series | LMP7717 | |
| Width | 1.75mm | |
| Standards/Approvals | RoHS | |
| Output Current | 47mA | |
| Automotive Standard | No | |
| Input Offset Current | 0.5 pA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Number of Channels 1 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 88MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Vos - Input Offset Voltage ±150 μV | ||
Slew Rate 35V/μs | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current 100 fA | ||
Maximum Operating Temperature 125°C | ||
Height 1.45mm | ||
Length 3.05mm | ||
Series LMP7717 | ||
Width 1.75mm | ||
Standards/Approvals RoHS | ||
Output Current 47mA | ||
Automotive Standard No | ||
Input Offset Current 0.5 pA | ||
관련된 링크들
- LMP7717MF/NOPB Texas Instruments, Operational Amplifier, 88 MHz, 5-Pin 5.5V SOT-23
- LMP7715MF/NOPB Texas Instruments, Operational Amplifier, 17 MHz, 5-Pin 5.5V SOT-23
- LMP7701MF/NOPB Texas Instruments, Operational Amplifier, 2.5 MHz, 5-Pin 12V SOT-23
- Texas Instruments, Operational Amplifier, 5 MHz, 8-Pin 5.5V SOIC
- Texas Instruments, Operational Amplifier, 130 kHz, 14-Pin 5.5V SOIC
- Texas Instruments, Operational Amplifier, 22 MHz, 8-Pin 5.5V SOIC
- Texas Instruments, Operational Amplifier, 5 MHz, 5-Pin 5.5V SOT-23
- LMP2022MA/NOPB Texas Instruments, Operational Amplifier, 5 MHz, 8-Pin 5.5V SOIC