LMC6032IM/NOPB Texas Instruments, Operational Amplifier, 1.4 MHz, 8-Pin 15.5V SOIC
- RS 제품 번호:
- 252-5478
- 제조사 부품 번호:
- LMC6032IM/NOPB
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 tube of 95 units)*
₩136,420.00
마지막 RS 재고
- 최종적인 760 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | Per Tube* |
|---|---|---|
| 95 + | ₩1,436.00 | ₩136,516.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 252-5478
- 제조사 부품 번호:
- LMC6032IM/NOPB
- 제조업체:
- Texas Instruments
사양
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 1.4MHz | |
| Minimum Supply Voltage | 4.75V | |
| Maximum Supply Voltage | 15.5V | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | 0.04 pA | |
| Slew Rate | 1.1V/μs | |
| Vos - Input Offset Voltage | 1 mV | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.75mm | |
| Length | 5mm | |
| Series | LMC6032 | |
| Standards/Approvals | RoHS | |
| Width | 3.98mm | |
| Output Current | 13mA | |
| Automotive Standard | No | |
| Input Offset Current | 0.01 pA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 1.4MHz | ||
Minimum Supply Voltage 4.75V | ||
Maximum Supply Voltage 15.5V | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current 0.04 pA | ||
Slew Rate 1.1V/μs | ||
Vos - Input Offset Voltage 1 mV | ||
Maximum Operating Temperature 85°C | ||
Height 1.75mm | ||
Length 5mm | ||
Series LMC6032 | ||
Standards/Approvals RoHS | ||
Width 3.98mm | ||
Output Current 13mA | ||
Automotive Standard No | ||
Input Offset Current 0.01 pA | ||
관련된 링크들
- LMC6032IM/NOPB Texas Instruments, Operational Amplifier, 1.4 MHz, 8-Pin 15.5V SOIC
- LMC6064IM/NOPB Texas Instruments, Operational Amplifier, 100 kHz, 14-Pin 15.5V SOIC
- LMC6061IM/NOPB Texas Instruments, Operational Amplifier, 100 kHz, 8-Pin 15.5V SOIC
- LMC6062IM/NOPB Texas Instruments, Operational Amplifier, 100 kHz, 8-Pin 15.5V SOIC
- LMC6482IM/NOPB Texas Instruments, Operational Amplifier, 1.5 MHz, 8-Pin 15.5V SOIC
- LMC6082IM/NOPB Texas Instruments, Operational Amplifier, 1.3 MHz, 8-Pin 15.5V SOIC
- LMC6084IM/NOPB Texas Instruments, Operational Amplifier, 1.3 MHz, 14-Pin 15.5V SOIC
- LMC6042IN/NOPB Texas Instruments, Operational Amplifier, 8-Pin MDIP