MCP6009-E/SL Microchip, Operational Amplifier, 1 MHz, 14-Pin 5.5V SOIC

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
249-9772
제조사 부품 번호:
MCP6009-E/SL
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOIC

Number of Channels

4

Pin Count

14

GBP - Gain Bandwidth Product

1MHz

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

5.5V

Input Bias Current

1 pA

Vos - Input Offset Voltage

1.6 mV

Slew Rate

1.9V/μs

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

MCP6009

Width

3.9mm

Standards/Approvals

RoHS

Length

8.65mm

Height

1.75mm

Automotive Standard

AEC-Q100

Output Current

30mA

Input Offset Current

±1 pA

The Microchip operational amplifiers have low input bias current and rail-to-rail input and output operation. This family is unity gain stable and has a gain bandwidth product of 1 MHz.

Gain Bandwidth Product: 1 MHz (typical)

Input Offset Voltage: 1.6 mV

관련된 링크들