TLE2062AID Texas Instruments, Operational Amplifier, 2 MHz, 8-Pin SOIC
- RS 제품 번호:
- 249-5006
- 제조사 부품 번호:
- TLE2062AID
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 249-5006
- 제조사 부품 번호:
- TLE2062AID
- 제조업체:
- Texas Instruments
사양
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 2MHz | |
| Minimum Supply Voltage | 36V | |
| Vos - Input Offset Voltage | 5.3 mV | |
| Input Bias Current | 4 nA | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 3.4V/μs | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.75mm | |
| Length | 5mm | |
| Series | TLE206x | |
| Standards/Approvals | RoHS | |
| Width | 3.98mm | |
| Automotive Standard | No | |
| Output Current | 80mA | |
| Input Offset Current | 2 nA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 2MHz | ||
Minimum Supply Voltage 36V | ||
Vos - Input Offset Voltage 5.3 mV | ||
Input Bias Current 4 nA | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 3.4V/μs | ||
Maximum Operating Temperature 85°C | ||
Height 1.75mm | ||
Length 5mm | ||
Series TLE206x | ||
Standards/Approvals RoHS | ||
Width 3.98mm | ||
Automotive Standard No | ||
Output Current 80mA | ||
Input Offset Current 2 nA | ||
관련된 링크들
- TLE2062AID Texas Instruments, Operational Amplifier, 2 MHz, 8-Pin SOIC
- TLE2062CP Texas Instruments, Operational Amplifier, 1.8 MHz, 8-Pin 18V PDIP
- TLE2062IP Texas Instruments, Operational Amplifier, 1.8 MHz, 8-Pin 18V PDIP
- OPA1642AID Texas Instruments, Operational Amplifier, 11 MHz, 8-Pin 18V SOIC
- OPA1664AID Texas Instruments, Operational Amplifier, 22 MHz, 14-Pin 18V SOIC
- OPA1611AID Texas Instruments, Operational Amplifier, 80 MHz, 8-Pin 18V SOIC
- OPA2140AID Texas Instruments, Operational Amplifier, 11 MHz, 8-Pin 18V SOIC
- OPA140AID Texas Instruments, Operational Amplifier, 11 MHz, 8-Pin 36V SOIC