LMP7704MA/NOPB Texas Instruments, Operational Amplifier, 2.5 MHz, 14-Pin 12V SOIC
- RS 제품 번호:
- 249-4940
- 제조사 부품 번호:
- LMP7704MA/NOPB
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩9,780.00
마지막 RS 재고
- 최종적인 158 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩9,780.00 |
| 10 - 24 | ₩9,220.00 |
| 25 + | ₩9,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 249-4940
- 제조사 부품 번호:
- LMP7704MA/NOPB
- 제조업체:
- Texas Instruments
사양
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 4 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 2.5MHz | |
| Maximum Supply Voltage | 12V | |
| Minimum Supply Voltage | 12V | |
| Vos - Input Offset Voltage | ±220 μV | |
| Slew Rate | 1V/μs | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | ±400 pA | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.75mm | |
| Length | 8.75mm | |
| Series | LMP7704 | |
| Width | 4mm | |
| Standards/Approvals | RoHS | |
| Output Current | 66mA | |
| Automotive Standard | No | |
| Input Offset Current | 40 fA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 4 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 2.5MHz | ||
Maximum Supply Voltage 12V | ||
Minimum Supply Voltage 12V | ||
Vos - Input Offset Voltage ±220 μV | ||
Slew Rate 1V/μs | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current ±400 pA | ||
Maximum Operating Temperature 125°C | ||
Height 1.75mm | ||
Length 8.75mm | ||
Series LMP7704 | ||
Width 4mm | ||
Standards/Approvals RoHS | ||
Output Current 66mA | ||
Automotive Standard No | ||
Input Offset Current 40 fA | ||
관련된 링크들
- LMP7704MT/NOPB Texas Instruments, Operational Amplifier, 2.5 MHz, 14-Pin 12V TSSOP
- Texas Instruments, Operational Amplifier, 2.5 MHz, 14-Pin 12V SOIC
- LMP2012MA/NOPB Texas Instruments, Operational Amplifier, 3 MHz, 8-Pin 5.25V SOIC
- LMP7732MA/NOPB Texas Instruments, Operational Amplifier, 22 MHz, 8-Pin 5.5V SOIC
- LMP2234AMAE/NOPB Texas Instruments, Operational Amplifier, 130 kHz, 14-Pin 5.5V SOIC
- LMP7721MA/NOPB Texas Instruments, Operational Amplifier, 17 MHz, 8-Pin 5.5V SOIC
- LMP7702MA/NOPB Texas Instruments, Operational Amplifier, 2.5 MHz, 8-Pin 12V SOIC
- LMP2234BMA/NOPB Texas Instruments, Operational Amplifier, 130 kHz, 14-Pin 5.5V SOIC