Texas Instruments, Operational Amplifier, 1.3 MHz, 14-Pin 15.5V SOIC
- RS 제품 번호:
- 249-4928
- 제조사 부품 번호:
- LMC6084AIM/NOPB
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 249-4928
- 제조사 부품 번호:
- LMC6084AIM/NOPB
- 제조업체:
- Texas Instruments
사양
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 4 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 1.3MHz | |
| Maximum Supply Voltage | 15.5V | |
| Minimum Supply Voltage | 4.5V | |
| Slew Rate | 0.8V/μs | |
| Minimum Operating Temperature | -40°C | |
| Vos - Input Offset Voltage | 350 μV | |
| Input Bias Current | 4 pA | |
| Maximum Operating Temperature | 85°C | |
| Series | LMC6084 | |
| Standards/Approvals | RoHS | |
| Height | 1.75mm | |
| Width | 4mm | |
| Length | 8.75mm | |
| Automotive Standard | No | |
| Output Current | 16mA | |
| Input Offset Current | 2 pA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 4 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 1.3MHz | ||
Maximum Supply Voltage 15.5V | ||
Minimum Supply Voltage 4.5V | ||
Slew Rate 0.8V/μs | ||
Minimum Operating Temperature -40°C | ||
Vos - Input Offset Voltage 350 μV | ||
Input Bias Current 4 pA | ||
Maximum Operating Temperature 85°C | ||
Series LMC6084 | ||
Standards/Approvals RoHS | ||
Height 1.75mm | ||
Width 4mm | ||
Length 8.75mm | ||
Automotive Standard No | ||
Output Current 16mA | ||
Input Offset Current 2 pA | ||
관련된 링크들
- LMC6084AIM/NOPB Texas Instruments, Operational Amplifier, 1.3 MHz, 14-Pin 15.5V SOIC
- Texas Instruments, Operational Amplifier, 100 kHz, 8-Pin SOIC
- LMC6061AIM/NOPB Texas Instruments, Operational Amplifier, 100 kHz, 8-Pin SOIC
- Texas Instruments, Operational Amplifier, 1.3 MHz, 14-Pin 15.5V SOIC
- Texas Instruments, Operational Amplifier, 50 kHz, 8-Pin 15.5V SOIC
- LMC6084IM/NOPB Texas Instruments, Operational Amplifier, 1.3 MHz, 14-Pin 15.5V SOIC
- LMC6464AIM/NOPB Texas Instruments, Operational Amplifier, 50 kHz, 14-Pin 15.5V SOIC
- LMC6062AIM/NOPB Texas Instruments, Operational Amplifier, 100 kHz, 8-Pin 15.5V SOIC