Nisshinbo Micro Devices, Operational Amplifier, 1.1 MHz, 8-Pin 32V SOP-8
- RS 제품 번호:
- 244-8601
- 제조사 부품 번호:
- NJM2904CAG-TE2
- 제조업체:
- Nisshinbo Micro Devices
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 244-8601
- 제조사 부품 번호:
- NJM2904CAG-TE2
- 제조업체:
- Nisshinbo Micro Devices
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Nisshinbo Micro Devices | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOP-8 | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 1.1MHz | |
| Maximum Supply Voltage | 32V | |
| Minimum Supply Voltage | 3V | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | 20 → 150 nA | |
| Slew Rate | 0.6V/μs | |
| Maximum Operating Temperature | 125°C | |
| Series | NJM2904C/NJM2904CA | |
| Width | 3.9mm | |
| Standards/Approvals | EIA/JEDEC | |
| Length | 4.9mm | |
| Height | 1.55mm | |
| Automotive Standard | No | |
| Output Current | 40mA | |
| Input Offset Current | 2 → 30 nA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Nisshinbo Micro Devices | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOP-8 | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 1.1MHz | ||
Maximum Supply Voltage 32V | ||
Minimum Supply Voltage 3V | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current 20 → 150 nA | ||
Slew Rate 0.6V/μs | ||
Maximum Operating Temperature 125°C | ||
Series NJM2904C/NJM2904CA | ||
Width 3.9mm | ||
Standards/Approvals EIA/JEDEC | ||
Length 4.9mm | ||
Height 1.55mm | ||
Automotive Standard No | ||
Output Current 40mA | ||
Input Offset Current 2 → 30 nA | ||
The New Japan Radio NJM2904CA series consists of independent, high gain, internally frequency compensated operation amplifiers which were designed specifically to operate from a single power supply over a wide range of voltages.
Operating temperature range is -40°C to 125°C
Low Operating Current
Bipolar Technology
관련된 링크들
- NJM2904CAG-TE2 Nisshinbo Micro Devices, Operational Amplifier, 1.1 MHz, 8-Pin 32V SOP-8
- NJM072CAG-TE2 Nisshinbo Micro Devices, Operational Amplifier, 3 MHz, 8-Pin 18V SOP-8
- NJM2904CG-TE2 Nisshinbo Micro Devices, Operational Amplifier, 1.1 MHz, 8-Pin 32V SOP-8
- Nisshinbo Micro Devices, Operational Amplifier, 3 MHz, 8-Pin 36V SOP-8
- NJM062CG-TE2 Nisshinbo Micro Devices, Operational Amplifier, 8-Pin 18V SOP-8
- NJM2904M Nisshinbo Micro Devices, Operational Amplifier, 600 kHz, 8-Pin 32V DMP
- NJM8068G-TE2 Nisshinbo Micro Devices, Operational Amplifier, 19 MHz, 8-Pin 18V SOP-8
- NJM3472G-TE2 Nisshinbo Micro Devices, Operational Amplifier, 3 MHz, 8-Pin 36V SOP-8