onsemi, Operational Amplifier, 1.2 MHz, 14-Pin 5.5V SOIC

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
229-6403
제조사 부품 번호:
NCV20084DR2G
제조업체:
onsemi
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

onsemi

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOIC

Number of Channels

4

Pin Count

14

GBP - Gain Bandwidth Product

1.2MHz

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

5.5V

Vos - Input Offset Voltage

4 mV

Minimum Operating Temperature

-40°C

Input Bias Current

1500 pA

Slew Rate

0.4V/μs

Maximum Operating Temperature

125°C

Length

8.75mm

Height

1.75mm

Standards/Approvals

RoHS

Width

4mm

Series

NCV20084

Output Current

100mA

Automotive Standard

AEC-Q100

Input Offset Current

1100 pA

The ON Semiconductor is quad operational amplifier with 1.2 MHz of gain bandwidth product and has a slew rate of 0.4 V/s while consuming only 42 μA of quiescent current per channel. As it is a CMOS device, high input impedance and low bias currents make it ideal for interfacing to a wide variety of signal sensors.

Faster slewing and speed

Wide dynamic range

Low power operation

Wide operating temperature

관련된 링크들