STMicroelectronics, Operational Amplifier, 9 kHz, 8-Pin 5.5V DFN
- RS 제품 번호:
- 219-4243
- 제조사 부품 번호:
- TSU112IYQ3T
- 제조업체:
- STMicroelectronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 219-4243
- 제조사 부품 번호:
- TSU112IYQ3T
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | DFN | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 9kHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 6V | |
| Input Bias Current | 50 pA | |
| Vos - Input Offset Voltage | 400 μV | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 1.8V/ms | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.1mm | |
| Series | TSU112IY | |
| Standards/Approvals | RoHS | |
| Length | 3.2mm | |
| Width | 3.1mm | |
| Output Current | 1.5mA | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | 50 pA | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type DFN | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 9kHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 6V | ||
Input Bias Current 50 pA | ||
Vos - Input Offset Voltage 400 μV | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 1.8V/ms | ||
Maximum Operating Temperature 125°C | ||
Height 1.1mm | ||
Series TSU112IY | ||
Standards/Approvals RoHS | ||
Length 3.2mm | ||
Width 3.1mm | ||
Output Current 1.5mA | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current 50 pA | ||
The STMicroelectronics TSU112IY operational amplifier (op-amp) offers an ultra low-power consumption per channel of 920 nA typical and 1.3 μA maximum when supplied by 3.3 V. Combined with a supply voltage range of 1.5 V to 5.5 V, these features allow the TSU112IY to be efficiently supplied by a coin type Lithium battery or a regulated voltage in low-power applications.
AEC-Q101 qualified
Sub-micro ampere current consumption: Icc = 920 nA typ. at 25 °C
Low offset voltage: 150 μV max. at 25 °C, 400 μV max. over full temperature range (-40 to 125 °C)
Low noise over 0.1 to 10 Hz bandwidth: 4.6 μVpp
Low supply voltage: 1.5 V to 5.5 V
Rail-to-rail input and output
Gain bandwidth product: 9 kHz typ.
관련된 링크들
- TSU112IYQ3T STMicroelectronics, Operational Amplifier, 9 kHz, 8-Pin 5.5V DFN
- STMicroelectronics, Operational Amplifier, 9 kHz, 8-Pin 5.5V MiniSO
- TSU102IQ2T STMicroelectronics, Operational Amplifier, 8 kHz, 8-Pin 5.5V DFN
- TSU112IYST STMicroelectronics, Operational Amplifier, 9 kHz, 8-Pin 5.5V MiniSO
- TSU111IQ1T STMicroelectronics, Operational Amplifier, 11.5 kHz, 6-Pin 5.5V DFN
- TSU104IPT STMicroelectronics, Operational Amplifier, 8 kHz, 14-Pin 5.5V TSSOP
- TSU111IYLT STMicroelectronics, Operational Amplifier, 9 kHz, 5-Pin 5.5V SOT-23
- TSU101ILT STMicroelectronics, Operational Amplifier, 9 kHz, 5-Pin 5.5V SOT-23