NCV272DMR2G onsemi, Operational Amplifier, 3 MHz, 8-Pin 36V MSOP
- RS 제품 번호:
- 205-2486
- 제조사 부품 번호:
- NCV272DMR2G
- 제조업체:
- onsemi
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 20 units)*
₩18,800.00
일시적 품절
- 2027년 6월 10일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 20 - 980 | ₩940.00 | ₩18,800.00 |
| 1000 - 1980 | ₩916.00 | ₩18,320.00 |
| 2000 + | ₩902.00 | ₩18,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 205-2486
- 제조사 부품 번호:
- NCV272DMR2G
- 제조업체:
- onsemi
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | onsemi | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Number of Channels | 1 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 3MHz | |
| Minimum Supply Voltage | 36V | |
| Maximum Supply Voltage | 36V | |
| Vos - Input Offset Voltage | 3 mV | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | 150 pA | |
| Slew Rate | 2.6V/μs | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.1mm | |
| Length | 3.1mm | |
| Series | NCV272 | |
| Width | 3.1mm | |
| Standards/Approvals | RoHS | |
| Output Current | 100mA | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | 150 pA | |
| 모두 선택 | ||
|---|---|---|
브랜드 onsemi | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type MSOP | ||
Number of Channels 1 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 3MHz | ||
Minimum Supply Voltage 36V | ||
Maximum Supply Voltage 36V | ||
Vos - Input Offset Voltage 3 mV | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current 150 pA | ||
Slew Rate 2.6V/μs | ||
Maximum Operating Temperature 125°C | ||
Height 1.1mm | ||
Length 3.1mm | ||
Series NCV272 | ||
Width 3.1mm | ||
Standards/Approvals RoHS | ||
Output Current 100mA | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current 150 pA | ||
The ON Semiconductor operational amplifiers provide rail-to-rail output operation. The output can swing within 320mV to the positive rail and 50mV to the negative rail. This operation enables the user to make optimal use of the entire supply voltage range while taking advantage of 3MHz bandwidth. The high bandwidth provides a slew rate of 2.4V/μs while only consuming 550μA of quiescent current. Likewise the opamp can run on a supply voltage as high as 36V (dual quad) making it ideal for a broad range of battery-operated applications.
Power supply rating is 36V
Wide temperature ranging between -40°C and 125°C
Packages type is Micro-8
NCV prefix for automotive and other applications requiring unique site and control change requirements; AEC-Q100 Qualified and PPAP Capable
Pb-Free, Halogen free/BFR free and are RoHS compliant
관련된 링크들
- NCV272DMR2G onsemi, Operational Amplifier, 3 MHz, 8-Pin 36V MSOP
- TLV272DMR2G onsemi, Operational Amplifier, 3 MHz, 8-Pin 36V MSOP
- NCV21912DMR2G onsemi, Operational Amplifier, 2 MHz, 8-Pin 36V Micro
- LM2904DMR2G onsemi, Operational Amplifier, 8-Pin 32V MSOP
- LM358DMR2G onsemi, Operational Amplifier, 8-Pin 32V MSOP
- NCV272DR2G onsemi, Operational Amplifier, 3 MHz, 8-Pin 36V SOIC
- NCV2333DMR2G onsemi, Operational Amplifier, 270 kHz, 8-Pin 5.5V Micro
- NCV21872DMR2G onsemi, Operational Amplifier, 350 kHz, 8-Pin 5.5V Micro