LM358QT STMicroelectronics, Operational Amplifier, 1.1 MHz, 8-Pin 30V DFN

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

750개 더 담고 ₩9,000.00 할인 받기

View bulk pricing options

Subtotal (1 pack of 25 units)*

₩10,900.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 575 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
25 - 725₩436.00₩10,880.00-
750 - 1475₩424.00₩10,600.00₩9,000.00
1500 +₩418.00₩10,460.00₩27,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
196-1971
제조사 부품 번호:
LM358QT
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

DFN

Number of Channels

2

Pin Count

8

GBP - Gain Bandwidth Product

1.1MHz

Maximum Supply Voltage

30V

Minimum Supply Voltage

3V

Vos - Input Offset Voltage

7 mV

Minimum Operating Temperature

0°C

Slew Rate

0.6V/μs

Input Bias Current

150 nA

Maximum Operating Temperature

70°C

Series

LM358

Width

2.15mm

Standards/Approvals

No

Length

2.15mm

Height

550μm

Automotive Standard

AEC-Q100

Output Current

60mA

Input Offset Current

2 nA

COO (Country of Origin):
CN
These circuits consist of two independent, high-gain, internally frequency-compensated op amps, specifically designed to operate from a single power supply over a wide range of voltages. The low-power supply drain is independent of the magnitude of the power supply voltage.

Application areas include transducer amplifiers, DC gain blocks and all the conventional op amp circuits, which can now be more easily implemented in single power supply systems. For example, these circuits can be directly supplied with the standard 5 V, which is used in logic systems and will easily provide the required interface electronics with no additional power supply.

In linear mode, the input common-mode voltage range includes ground and the output voltage can also swing to ground, even though operated from only a single power supply voltage.

관련된 링크들