MCP6V36T-E/OT Microchip, Operational Amplifier, 300 kHz, 5-Pin 5.5V SOT-23
- RS 제품 번호:
- 193-5537
- 제조사 부품 번호:
- MCP6V36T-E/OT
- 제조업체:
- Microchip
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
6000개 더 담고 ₩216,000.00 할인 받기
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
₩5,262,000.00
일시적 품절
- 2027년 2월 01일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* | 절감 |
|---|---|---|---|
| 3000 - 3000 | ₩1,754.00 | ₩5,259,600.00 | - |
| 6000 - 9000 | ₩1,718.00 | ₩5,154,000.00 | ₩216,000.00 |
| 12000 + | ₩1,684.00 | ₩5,050,800.00 | ₩840,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 193-5537
- 제조사 부품 번호:
- MCP6V36T-E/OT
- 제조업체:
- Microchip
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 300kHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 0.13V/μs | |
| Vos - Input Offset Voltage | 25 μV | |
| Input Bias Current | 5 pA | |
| Maximum Operating Temperature | 125°C | |
| Width | 2.8mm | |
| Height | 1.45mm | |
| Series | MCP6V36 | |
| Length | 2.9mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Output Current | 30mA | |
| Input Offset Current | 130 pA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 300kHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 0.13V/μs | ||
Vos - Input Offset Voltage 25 μV | ||
Input Bias Current 5 pA | ||
Maximum Operating Temperature 125°C | ||
Width 2.8mm | ||
Height 1.45mm | ||
Series MCP6V36 | ||
Length 2.9mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Output Current 30mA | ||
Input Offset Current 130 pA | ||
The MCP6V36/7/9 family of operational amplifiers provides input offset voltage correction for very low offset and offset drift. These are low power devices, with a gain bandwidth product of 300 kHz. They are unity gain stable, have no 1/f noise, and provide superior CMRR and PSRR performance. These products operate with a single supply voltage as low as 1.8V with a maximum quiescent current of only 34 uA.
Zero-Drift architecture
Maximum offset of only 25 uV
Maximum offset drift of only 150 nV/C
No 1/f noise
Less than 42 uW of power consumption with 300 kHz bandwidth
Small SC70 and SOT-23 packaging
관련된 링크들
- MCP6051T-E/OT Microchip, Operational Amplifier, 385 kHz, 5-Pin 6V SOT-23
- MCP6441T-E/OT Microchip, Operational Amplifier, 9 kHz, 5-Pin 6V SOT-23
- MCP6041T-I/OT Microchip, Operational Amplifier, 14 kHz, 5-Pin 6V SOT-23
- MCP606T-I/OT Microchip, Operational Amplifier, 155 kHz, 5-Pin 6V SOT-23
- MCP6231UT-E/OT Microchip, Operational Amplifier, 300 kHz, 5-Pin 6V SOT-23
- MCP6231T-E/OT Microchip, Operational Amplifier, 300 kHz, 5-Pin 6V SOT-23
- MCP6061T-E/OT Microchip, Operational Amplifier, 750 kHz, 5-Pin 6V SOT-23
- MCP6141T-E/OT Microchip, Operational Amplifier, 100 kHz, 5-Pin 6V SOT-23