MCP6V16UT-E/LTY Microchip, Operational Amplifier, 80 kHz 5.5V SOT-23
- RS 제품 번호:
- 193-5529
- 제조사 부품 번호:
- MCP6V16UT-E/LTY
- 제조업체:
- Microchip
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 193-5529
- 제조사 부품 번호:
- MCP6V16UT-E/LTY
- 제조업체:
- Microchip
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| GBP - Gain Bandwidth Product | 80kHz | |
| Minimum Supply Voltage | 1.6V | |
| Maximum Supply Voltage | 5.5V | |
| Input Bias Current | 5 pA | |
| Minimum Operating Temperature | -40°C | |
| Vos - Input Offset Voltage | 25 μV | |
| Slew Rate | 0.03V/μs | |
| Maximum Operating Temperature | 125°C | |
| Width | 2.1mm | |
| Length | 2mm | |
| Series | MCP6V16/6U/7/9 | |
| Height | 1.1mm | |
| Standards/Approvals | ESD protection on all pins (HBM, CDM, MM) 2 kV, 400V, 1.5 kV | |
| Automotive Standard | No | |
| Output Current | 17mA | |
| Input Offset Current | 50 pA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
GBP - Gain Bandwidth Product 80kHz | ||
Minimum Supply Voltage 1.6V | ||
Maximum Supply Voltage 5.5V | ||
Input Bias Current 5 pA | ||
Minimum Operating Temperature -40°C | ||
Vos - Input Offset Voltage 25 μV | ||
Slew Rate 0.03V/μs | ||
Maximum Operating Temperature 125°C | ||
Width 2.1mm | ||
Length 2mm | ||
Series MCP6V16/6U/7/9 | ||
Height 1.1mm | ||
Standards/Approvals ESD protection on all pins (HBM, CDM, MM) 2 kV, 400V, 1.5 kV | ||
Automotive Standard No | ||
Output Current 17mA | ||
Input Offset Current 50 pA | ||
The MCP6V16/7/9 family of operational amplifiers provides input offset voltage correction for very low offset and offset drift. These are low power devices, with a gain bandwidth product of 80 kHz. They are unity gain stable, have no 1/f noise, and provide superior CMRR and PSRR performance. These products operate with a single supply voltage as low as 1.6V with a maximum quiescent current of only 11 μW.
Zero-Drift architecture
Maximum offset of only 25 uV
Maximum offset drift of 150 nV/C
No 1/f noise
Power consumption as low as 12 uW
Small SC-70 and SOT-23 packaging
관련된 링크들
- MCP6V36UT-E/LTY Microchip, Operational Amplifier, 300 kHz, 5-Pin 5.5V SOT-23
- MCP6231UT-E/OT Microchip, Operational Amplifier, 300 kHz, 5-Pin 6V SOT-23
- MCP6241UT-E/OT Microchip, Operational Amplifier, 550 kHz, 5-Pin 5.5V SOT-23
- MCP6V66UT-E/LTY Microchip, Operational Amplifier, 1 MHz, 5-Pin SC-70
- MCP6L01UT-E/OT Microchip, Operational Amplifier, 1 kHz, 5-Pin 6V SOT-23
- MCP60711UT-E/LTY Microchip, Operational Amplifier, 10 MHz, 5-Pin 5.5V SC-70
- MCP60821UT-E/LTY Microchip, Operational Amplifier, 25 MHz, 5-Pin 5.5V SC-70
- MCP60811UT-E/LTY Microchip, Operational Amplifier, 25 MHz, 5-Pin 5.5V SC-70