TSV994AIPT STMicroelectronics, Operational Amplifier, 20 MHz, 14-Pin 5.5V TSSOP
- RS 제품 번호:
- 189-1906
- 제조사 부품 번호:
- TSV994AIPT
- 제조업체:
- STMicroelectronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
5000개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
₩6,760,000.00
일시적 품절
- 2027년 5월 03일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* | 절감 |
|---|---|---|---|
| 2500 - 2500 | ₩2,704.00 | ₩6,762,000.00 | - |
| 5000 - 22500 | ₩2,624.00 | ₩6,559,000.00 | 2% |
| 25000 + | ₩2,544.00 | ₩6,362,500.00 | 5% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 189-1906
- 제조사 부품 번호:
- TSV994AIPT
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Number of Channels | 4 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 20MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.5V | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 10V/μs | |
| Vos - Input Offset Voltage | 7.5 mV | |
| Input Bias Current | 100 pA | |
| Maximum Operating Temperature | 125°C | |
| Series | TSV994A | |
| Width | 4.5mm | |
| Standards/Approvals | RoHS | |
| Length | 5.1mm | |
| Height | 1.05mm | |
| Output Current | 35mA | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | 100 pA | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Number of Channels 4 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 20MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.5V | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 10V/μs | ||
Vos - Input Offset Voltage 7.5 mV | ||
Input Bias Current 100 pA | ||
Maximum Operating Temperature 125°C | ||
Series TSV994A | ||
Width 4.5mm | ||
Standards/Approvals RoHS | ||
Length 5.1mm | ||
Height 1.05mm | ||
Output Current 35mA | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current 100 pA | ||
The TSV99x and TSV99xA family of single, dual, and quad operational amplifiers offers low voltage operation and rail-to-rail input and output. These devices feature an excellent speed/power consumption ratio, offering a 20 MHz gain-bandwidth, stable for gains above 4 (100 pF capacitive load), while consuming only 1.1 mA maximum at 5 V. They also feature an ultra-low input bias current. These characteristics make the TSV99x family ideal for sensor interfaces, battery-supplied and portable applications, as well as active filtering. These characteristics make the TSV99x, TSV99xA family ideal for sensor interfaces, battery-supplied and portable applications, as well as active filtering.
Low input offset voltage: 1.5 mV max. (A grade)
Rail-to-rail input and output
Wide bandwidth 20 MHz
Stable for gain ≥ 4 or ≤ -3
Low power consumption: 820 μA typ.
High output current: 35 mA
Operating from 2.5 V to 5.5 V
Low input bias current, 1 pA typ.
ESD internal protection ≥ 5 kV
관련된 링크들
- TSV994AIPT STMicroelectronics, Operational Amplifier, 20 MHz, 14-Pin 5.5V TSSOP
- TSV635AIPT STMicroelectronics, Operational Amplifier, 880 kHz, 16-Pin 5.5V TSSOP
- TSV994IPT STMicroelectronics, Operational Amplifier, 20 MHz, 14-Pin 5.5V TSSOP
- TSV994AIYPT STMicroelectronics, Operational Amplifier, 20 MHz, 14-Pin 5.5V TSSOP
- TSV994IDT STMicroelectronics, Operational Amplifier, 20 MHz, 14-Pin 5.5V SO
- TS922AIPT STMicroelectronics, Operational Amplifier, 4 MHz, 8-Pin 12V TSSOP
- TS924AIPT STMicroelectronics, Operational Amplifier, 4 MHz, 14-Pin 12V TSSOP
- TSV914IPT STMicroelectronics, Operational Amplifier, 8 MHz, 14-Pin 5.5V TSSOP