TS914AIDT STMicroelectronics, Operational Amplifier, 1.4 MHz, 14-Pin 16V SO

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

5000개 더 담고 ₩430,000.00 할인 받기

View bulk pricing options

Subtotal (1 reel of 2500 units)*

₩7,195,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 4월 12일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
릴당*
절감
2500 - 2500₩2,878.00₩7,195,500.00-
5000 - 7500₩2,792.00₩6,979,500.00₩430,000.00
10000 +₩2,708.00₩6,770,500.00₩1,700,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
189-1891
제조사 부품 번호:
TS914AIDT
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SO

Number of Channels

4

Pin Count

14

GBP - Gain Bandwidth Product

1.4MHz

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

16V

Slew Rate

1V/μs

Minimum Operating Temperature

-40°C

Vos - Input Offset Voltage

5 mV

Input Bias Current

300 pA

Maximum Operating Temperature

125°C

Height

1.65mm

Width

4mm

Series

TS914A

Standards/Approvals

RoHS

Length

8.75mm

Automotive Standard

AEC-Q100

Output Current

40mA

Input Offset Current

200 pA

The TS914 device is a rail-to-rail CMOS quad operational amplifier designed to operate with a single or dual supply voltage. The input voltage range Vicm includes the two supply rails VCC+and VCC-. The output reaches VCC- +50 mV, VCC+-50 mV, with RL= 10 kΩ, and VCC- +350 mV, VCC+-350 mV, with RL= 600 Ω. This product offers a broad supply voltage operating range from 2.7 to 16 V and a supply current of only 200 μA/amp (VCC= 3 V). The source and sink output current capability is typically 40 mA (at VCC= 3 V), fixed by an internal limitation circuit.

Rail-to-rail input and output voltage ranges

Single (or dual) supply operation from 2.7 to 16 V

Extremely low input bias current: 1 pA typical

Low input offset voltage: 5 mV max. (A grade)

Specified for 600 Ω and 100 Ω loads

Low supply current: 200 μA/ampli. (VCC= 3 V)

Latch-up immunity

Spice Macro model included in this specification

Related products

See TS56x series for better accuracy and smaller packages

관련된 링크들