LM358DT STMicroelectronics, Operational Amplifier, 1.1 MHz, 8-Pin 30V SOIC
- RS 제품 번호:
- 178-5166
- 제조사 부품 번호:
- LM358DT
- 제조업체:
- STMicroelectronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
₩540,000.00
일시적 품절
- 2027년 2월 17일 부터 2,500 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 2500 - 10000 | ₩216.00 | ₩541,000.00 |
| 12500 + | ₩210.00 | ₩525,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 178-5166
- 제조사 부품 번호:
- LM358DT
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 1.1MHz | |
| Maximum Supply Voltage | 30V | |
| Minimum Supply Voltage | 5V | |
| Minimum Operating Temperature | 0°C | |
| Slew Rate | 0.6V/μs | |
| Vos - Input Offset Voltage | 7 mV | |
| Input Bias Current | 150 nA | |
| Maximum Operating Temperature | 70°C | |
| Height | 1.25mm | |
| Width | 3.9mm | |
| Length | 4.9mm | |
| Series | LM358 | |
| Standards/Approvals | RoHS | |
| Output Current | 60mA | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | 30 nA | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 1.1MHz | ||
Maximum Supply Voltage 30V | ||
Minimum Supply Voltage 5V | ||
Minimum Operating Temperature 0°C | ||
Slew Rate 0.6V/μs | ||
Vos - Input Offset Voltage 7 mV | ||
Input Bias Current 150 nA | ||
Maximum Operating Temperature 70°C | ||
Height 1.25mm | ||
Width 3.9mm | ||
Length 4.9mm | ||
Series LM358 | ||
Standards/Approvals RoHS | ||
Output Current 60mA | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current 30 nA | ||
LM158, LM258, LM358, Low Power Dual Operational Amplifiers with Low Input Bias Current
The LM158, LM258, LM358 operational amplifiers consist of two independent, high-gain, internally frequency-compensated circuits. In linear mode, the input common-mode voltage range includes ground and the output voltage can also swing to ground.
Designed to operate from a single power supply
Large DC voltage gain: 100 dB
Wide bandwidth (unity gain): 1.1 MHz
관련된 링크들
- LM358DT STMicroelectronics, Operational Amplifier, 1.1 MHz, 8-Pin 30V SOIC
- LM358D STMicroelectronics, Operational Amplifier, 1.1 MHz, 8-Pin 3V SOIC
- LM358ADT STMicroelectronics, Operational Amplifier, 1.1 MHz, 8-Pin 30V SOIC
- LM358AWDT STMicroelectronics, Operational Amplifier, 1.1 MHz, 8-Pin 30V SOIC
- LM833DT STMicroelectronics, Operational Amplifier, 15 MHz, 8-Pin 15V SOIC
- LM224DT STMicroelectronics, Operational Amplifier, 1.3 MHz, 14-Pin 30V SOIC
- LM258DT STMicroelectronics, Operational Amplifier, 1.1 MHz, 8-Pin 32V SOIC
- LM2902DT STMicroelectronics, Operational Amplifier, 1.3 MHz, 14-Pin 30V SOIC