MCP6H01T-E/OT Microchip, Operational Amplifier, 1.2 MHz, 5-Pin 16V SOT-23
- RS 제품 번호:
- 177-3191
- Distrelec 제품 번호:
- 304-38-540
- 제조사 부품 번호:
- MCP6H01T-E/OT
- 제조업체:
- Microchip
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
760개 더 담고 ₩25,840.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 20 units)*
₩26,360.00
재고있음
- 1,520 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 20 - 740 | ₩1,318.00 | ₩26,360.00 | - |
| 760 - 1480 | ₩1,284.00 | ₩25,700.00 | ₩25,840.00 |
| 1500 + | ₩1,266.00 | ₩25,320.00 | ₩78,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 177-3191
- Distrelec 제품 번호:
- 304-38-540
- 제조사 부품 번호:
- MCP6H01T-E/OT
- 제조업체:
- Microchip
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Number of Channels | 1 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 1.2MHz | |
| Maximum Supply Voltage | 16V | |
| Minimum Supply Voltage | 3.5V | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 0.8V/μs | |
| Vos - Input Offset Voltage | ±3.5 mV | |
| Input Bias Current | 10 pA | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP6H01 | |
| Width | 1.8mm | |
| Height | 1.3mm | |
| Standards/Approvals | RoHS | |
| Length | 3.1mm | |
| Automotive Standard | No | |
| Output Current | 65mA | |
| Input Offset Current | 1 pA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Number of Channels 1 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 1.2MHz | ||
Maximum Supply Voltage 16V | ||
Minimum Supply Voltage 3.5V | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 0.8V/μs | ||
Vos - Input Offset Voltage ±3.5 mV | ||
Input Bias Current 10 pA | ||
Maximum Operating Temperature 125°C | ||
Series MCP6H01 | ||
Width 1.8mm | ||
Height 1.3mm | ||
Standards/Approvals RoHS | ||
Length 3.1mm | ||
Automotive Standard No | ||
Output Current 65mA | ||
Input Offset Current 1 pA | ||
The MCP6H01 operational amplifier (op amp) has a wide supply voltage range of 3.5V to 16V and rail-to-rail output operation. This device is unity gain stable and has a gain bandwidth product of 1.2 MHz (typical). This device operates with a single-supply voltage as high as 16V, while only drawing 135 μA/amplifier (typical) of quiescent current. The MCP6H01 is fully specified in extended temperature range from -40°C to +125°C and is available in SC70, 5L-SOT23, 8L-SOIC and 8L- 2x3 TDFN
Input Offset Voltage: ±3.5 mV (max)
Quiescent Current: 135 μA (typical)
Common Mode Rejection Ratio: 100 dB (typical)
Power Supply Rejection Ratio: 102 dB (typical)
Rail-to-Rail Output
Supply Voltage Range:
Single-Supply Operation: 3.5V to 16V
Dual-Supply Operation: ±1.75V to ±8V
Gain Bandwidth Product: 1.2 MHz (typical)
Slew Rate: 0.8V/μs (typical)
Unity Gain Stable
Extended Temperature Range: -40°C to +125°C
관련된 링크들
- MCP6401RT-E/OT Microchip, Operational Amplifier, 1 MHz, 5-Pin SOT-23
- MCP6L01RT-E/OT Microchip, Operational Amplifier, 1 MHz, 5-Pin 6V SOT-23
- MCP6L01UT-E/OT Microchip, Operational Amplifier, 1 kHz, 5-Pin 6V SOT-23
- MCP6L01T-E/OT Microchip, Operational Amplifier, 1 MHz, 5-Pin 6V SOT-23
- MCP601RT-I/OT Microchip, Operational Amplifier, 2.8 MHz, 5-Pin SOT-23
- MCP601T-E/OT Microchip, Operational Amplifier, 2.8 MHz, 5-Pin SOT-23
- MCP6H01T-E/OT Microchip, Operational Amplifier, 1.2 MHz, 5-Pin 16V SOT-23
- MCP6001RT-E/OT Microchip, Operational Amplifier, 1 MHz, 5-Pin 6V SOT-23