LMV822AIST STMicroelectronics, Operational Amplifier, 5.5 MHz, 8-Pin 5.5V MSOP
- RS 제품 번호:
- 168-7449
- 제조사 부품 번호:
- LMV822AIST
- 제조업체:
- STMicroelectronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 reel of 4000 units)*
₩3,616,000.00
일시적 품절
- 2027년 5월 03일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 4000 + | ₩904.00 | ₩3,612,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 168-7449
- 제조사 부품 번호:
- LMV822AIST
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 5.5MHz | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 5.5V | |
| Input Bias Current | 120 nA | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 1.7V/μs | |
| Vos - Input Offset Voltage | 0.8 mV | |
| Maximum Operating Temperature | 125°C | |
| Series | LMV822A | |
| Width | 3.1mm | |
| Standards/Approvals | RoHS | |
| Length | 3.2mm | |
| Height | 950μm | |
| Output Current | 5mA | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | 30 nA | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type MSOP | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 5.5MHz | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 5.5V | ||
Input Bias Current 120 nA | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 1.7V/μs | ||
Vos - Input Offset Voltage 0.8 mV | ||
Maximum Operating Temperature 125°C | ||
Series LMV822A | ||
Width 3.1mm | ||
Standards/Approvals RoHS | ||
Length 3.2mm | ||
Height 950μm | ||
Output Current 5mA | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current 30 nA | ||
- COO (Country of Origin):
- MY
LMV82x, LMV82xA, Low Power, High Accuracy, General Purpose Operational Amplifiers
The LMV82x and LMV82xA operational amplifiers offer low voltage operation, automotive qualification, wide operating temperature range, and high Electrostatic Discharge (ESD) tolerance.
Low-power consumption: 400 μA max. (at 5 V)
Shutdown mode: 50 nA max.
Rail-to-Rail Output
Low offset voltage: 0.8 mV max. (at 25°C)
Power Supply voltage: 2.5 V to 5.5 V
Gain bandwidth product: 5.5 MHz
관련된 링크들
- LMV822AIST STMicroelectronics, Operational Amplifier, 5.5 MHz, 8-Pin 5.5V MSOP
- TSV622AIST STMicroelectronics, Operational Amplifier, 420 kHz, 8-Pin 5.5V MSOP
- LMV822IDT STMicroelectronics, Operational Amplifier, 5.5 MHz, 8-Pin 5.5V SO
- STMicroelectronics, Operational Amplifier, 5.5 MHz, 8-Pin 5.5V SO
- LMV358MM/NOPB Texas Instruments, Operational Amplifier, 1 MHz, 8-Pin 5.5V MSOP
- LMV358M8G-13 DiodesZetex, Operational Amplifier, 1 MHz, 8-Pin 5.5V MSOP
- LMV824AIDT STMicroelectronics, Operational Amplifier, 5.5 MHz, 14-Pin 5.5V SOIC
- LMV824IPT STMicroelectronics, Operational Amplifier, 5.5 MHz, 14-Pin 5.5V TSSOP