TL082CD STMicroelectronics, Operational Amplifier, 4 MHz, 8-Pin 36V SOIC

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tube of 100 units)*

₩31,400.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 1,100 개 unit(s)이 배송 준비 됨

수량
한팩당
Per Tube*
100 - 400₩314.00₩31,360.00
500 +₩282.00₩28,220.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
168-5807
제조사 부품 번호:
TL082CD
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOIC

Number of Channels

2

Pin Count

8

GBP - Gain Bandwidth Product

4MHz

Minimum Supply Voltage

6V

Maximum Supply Voltage

36V

Minimum Operating Temperature

0°C

Vos - Input Offset Voltage

3 mV

Slew Rate

16V/μs

Input Bias Current

20 pA

Maximum Operating Temperature

70°C

Height

1.25mm

Length

4.9mm

Series

TL082

Width

3.9mm

Standards/Approvals

JEDEC Standard JESD97

Output Current

40mA

Automotive Standard

AEC-Q3, AEC-Q100

Input Offset Current

5 pA

COO (Country of Origin):
MY

TL06x, TL07x, TL08x, JFET Inputs, Low Input Bias Current Operational Amplifiers


The TL06x, TL07x, and TL08x are operational amplifiers with high input impedance JFET input stage. They feature high slew rates, low input bias and offset currents, and low offset voltage temperature coefficient.

Low-Power consumption: 200 μA (TL06x, per amplifier)

Wide common-mode and differential voltage ranges

Low Noise, typical 15 nV/√Hz (TL07x)

Low harmonic distortion: 0.01% (TL07x)

Output short circuit protection

Internal frequency compensation

Latch up free operation

High Slew rate: 16 V/μs (TL07x, TL08x), 3.5 V/μs (TL06x)

관련된 링크들