LMV358IPT STMicroelectronics, Operational Amplifier, 1.3 MHz, 8-Pin 6V TSSOP
- RS 제품 번호:
- 168-5803
- 제조사 부품 번호:
- LMV358IPT
- 제조업체:
- STMicroelectronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
8000개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
₩1,616,000.00
일시적 품절
- 2027년 4월 26일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* | 절감 |
|---|---|---|---|
| 4000 - 4000 | ₩404.00 | ₩1,614,400.00 | - |
| 8000 - 12000 | ₩392.00 | ₩1,566,400.00 | 2% |
| 16000 + | ₩380.00 | ₩1,519,200.00 | 5% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 168-5803
- 제조사 부품 번호:
- LMV358IPT
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 1.3MHz | |
| Maximum Supply Voltage | 6V | |
| Minimum Supply Voltage | 3V | |
| Slew Rate | 0.45V/μs | |
| Vos - Input Offset Voltage | 6 mV | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | 85 nA | |
| Maximum Operating Temperature | 125°C | |
| Length | 3mm | |
| Standards/Approvals | RoHS | |
| Width | 4.4mm | |
| Height | 1mm | |
| Series | LMV358 | |
| Output Current | 46mA | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | 25 nA | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 1.3MHz | ||
Maximum Supply Voltage 6V | ||
Minimum Supply Voltage 3V | ||
Slew Rate 0.45V/μs | ||
Vos - Input Offset Voltage 6 mV | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current 85 nA | ||
Maximum Operating Temperature 125°C | ||
Length 3mm | ||
Standards/Approvals RoHS | ||
Width 4.4mm | ||
Height 1mm | ||
Series LMV358 | ||
Output Current 46mA | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current 25 nA | ||
LMV321, LMV324, LMV358, Low Power Rail-to-Rail Input/Output Operational Amplifiers
The LMV321 (single), LMV358 (dual) and LMV324 (quad) are general purpose operational amplifiers. With such a low consumption and a sufficient Gain Bandwidth Product (GBP), they find applications in circuits of battery supplied and portable equipment.
Power supply operation from 2.7 V to 6 V
Rail-to-Rail input and output
Low supply current: 145 μA
Gain bandwidth product: 1 MHz
Electrostatic Discharge (ESD) tolerance: 2 kV
관련된 링크들
- LMV358IPT STMicroelectronics, Operational Amplifier, 1.3 MHz, 8-Pin 6V TSSOP
- LMV324IPT STMicroelectronics, Operational Amplifier, 1.3 MHz, 14-Pin 6V TSSOP
- LMV358LIPT STMicroelectronics, Operational Amplifier, 1.3 MHz, 8-Pin 5.5V TSSOP
- LMV824IPT STMicroelectronics, Operational Amplifier, 5.5 MHz, 14-Pin 5.5V TSSOP
- LMV358IDT STMicroelectronics, Operational Amplifier, 1.3 MHz, 8-Pin 6V SOIC
- LMV358LIDT STMicroelectronics, Operational Amplifier, 1.3 MHz, 8-Pin 5.5V SO-8
- LMV358LIST STMicroelectronics, Operational Amplifier, 1.3 MHz, 8-Pin 5.5V MiniSO8
- TSB514IPT STMicroelectronics, Operational Amplifier, 6 MHz, 14-Pin 36V TSSOP