TS27M2IDT STMicroelectronics, 8-Pin SOIC
- RS 제품 번호:
- 165-7421
- 제조사 부품 번호:
- TS27M2IDT
- 제조업체:
- STMicroelectronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 165-7421
- 제조사 부품 번호:
- TS27M2IDT
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Height | 1.25 mm | |
| Length | 4.9 mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Width | 3.9 mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Pin Count 8 | ||
Package Type SOIC | ||
Height 1.25 mm | ||
Length 4.9 mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Width 3.9 mm | ||
- COO (Country of Origin):
- MY
TS27L2, TS27L4, TS27M2, Micro-Power, High Voltage CMOS Operational Amplifiers
The TS27L2, TS27M2 (dual) and the TS27L4 (quad) CMOS operational amplifiers offer an excellent consumption-to-speed ratio.
Low power consumption: 10 μA/amp (TS27L2, TS27L4), 150 μA/amp (TS27M2)
Excellent phase margin on capacitive loads
Output voltage can swing to ground
Power supply voltage: 3 V to 16 V
관련된 링크들
- TS27L4IDT STMicroelectronics, Operational Amplifier, 100 kHz, 14-Pin 16V SOIC
- TS922IDT STMicroelectronics, Operational Amplifier, 4 MHz, 8-Pin 12V SOIC
- TS921IDT STMicroelectronics, Operational Amplifier, 4 MHz, 8-Pin 12V SOIC
- TS912IDT STMicroelectronics, Operational Amplifier, 1 MHz, 8-Pin 16V SOIC
- TS952IDT STMicroelectronics, Operational Amplifier, 3 MHz, 8-Pin 12V SOIC
- TS272IDT STMicroelectronics, Operational Amplifier, 3.5 MHz, 8-Pin 16V SOIC
- TS27L2IDT STMicroelectronics, Operational Amplifier, 100 kHz, 8-Pin 16V SO-8
- TS524IDT STMicroelectronics, Operational Amplifier, 15 MHz, 14-Pin 15V SOIC