Texas Instruments, Operational Amplifier, 900 kHz, 8-Pin 5.5V SOT-23
- RS 제품 번호:
- 162-7809
- 제조사 부품 번호:
- OPA2378AIDCNT
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 162-7809
- 제조사 부품 번호:
- OPA2378AIDCNT
- 제조업체:
- Texas Instruments
사양
참조 문서
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Number of Channels | 1 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 900kHz | |
| Minimum Supply Voltage | 2.2V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 0.4V/μs | |
| Vos - Input Offset Voltage | 70 μV | |
| Input Bias Current | ±670 pA | |
| Maximum Operating Temperature | 125°C | |
| Series | OPA2378 | |
| Standards/Approvals | No | |
| Height | 1.3mm | |
| Width | 1.75mm | |
| Length | 3mm | |
| Automotive Standard | No | |
| Input Offset Current | ±1.34 nA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Number of Channels 1 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 900kHz | ||
Minimum Supply Voltage 2.2V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 0.4V/μs | ||
Vos - Input Offset Voltage 70 μV | ||
Input Bias Current ±670 pA | ||
Maximum Operating Temperature 125°C | ||
Series OPA2378 | ||
Standards/Approvals No | ||
Height 1.3mm | ||
Width 1.75mm | ||
Length 3mm | ||
Automotive Standard No | ||
Input Offset Current ±1.34 nA | ||
- COO (Country of Origin):
- MY
관련된 링크들
- OPA2378AIDCNT Texas Instruments, Operational Amplifier, 900 kHz, 8-Pin 5.5V SOT-23
- Texas Instruments, Operational Amplifier, 900 kHz, 11-Pin 30V TO-220
- OPA549S Texas Instruments, Operational Amplifier, 900 kHz, 11-Pin 30V Power Package
- OPA549T Texas Instruments, Operational Amplifier, 900 kHz, 11-Pin 30V TO-220
- Texas Instruments, Operational Amplifier, 600 kHz, 8-Pin 22V SOIC
- Texas Instruments, Operational Amplifier, 600 kHz, 8-Pin 22V PDIP
- Texas Instruments, Operational Amplifier, 35 kHz, 8-Pin 18V SOIC
- OPA241PA Texas Instruments, Operational Amplifier, 35 kHz, 8-Pin 18V PDIP