OPA2320AIDGKT Texas Instruments, Operational Amplifier, 20 MHz, 8-Pin 5.5V MSOP
- RS 제품 번호:
- 162-6372
- 제조사 부품 번호:
- OPA2320AIDGKT
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 reel of 250 units)*
₩1,623,500.00
일시적 품절
- 2027년 11월 29일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 250 - 1000 | ₩6,494.00 | ₩1,623,650.00 |
| 1250 + | ₩6,364.00 | ₩1,591,150.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 162-6372
- 제조사 부품 번호:
- OPA2320AIDGKT
- 제조업체:
- Texas Instruments
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 20MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Input Bias Current | ±400 pA | |
| Slew Rate | 10V/μs | |
| Vos - Input Offset Voltage | 150 μV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 3.1mm | |
| Length | 3.1mm | |
| Series | OPA2320 | |
| Height | 950μm | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | ±400 pA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type MSOP | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 20MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Input Bias Current ±400 pA | ||
Slew Rate 10V/μs | ||
Vos - Input Offset Voltage 150 μV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 3.1mm | ||
Length 3.1mm | ||
Series OPA2320 | ||
Height 950μm | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current ±400 pA | ||
- COO (Country of Origin):
- MY
Precision Operational Amplifiers, OPA Series
Precision operational amplifiers from Texas Instruments Burr Brown OPA series are suitable for demanding applications requiring high accuracy and low parametric drift with time and temperature. Typical applications include transducer and strain gauge amplifiers, precision integrators, Active filters and high accuracy instrumentation. Many of these devices are available in single, dual and quad configurations, in both through-hole and SMT formats.
관련된 링크들
- OPA2320AIDGKT Texas Instruments, Operational Amplifier, 20 MHz, 8-Pin 5.5V MSOP
- OPA2140AIDGKT Texas Instruments, Operational Amplifier, 11 MHz, 8-Pin 18V MSOP
- OPA211AIDGKT Texas Instruments, Operational Amplifier, 80 MHz, 8-Pin 18V MSOP
- OPA2354AIDGKT Texas Instruments, Operational Amplifier, 100 MHz, 8-Pin 5.5V MSOP
- OPA2333AIDGKT Texas Instruments, Operational Amplifier, 350 kHz, 8-Pin 5.5V MSOP
- OPA2322AIDGKT Texas Instruments, Operational Amplifier, 20 MHz, 8-Pin 5.5V MSOP
- OPA2364AIDGKT Texas Instruments, Operational Amplifier, 7 MHz, 8-Pin 5.5V MSOP
- OPA2376AIDGKT Texas Instruments, Operational Amplifier, 5.5 MHz, 8-Pin 5.5V MSOP