Texas Instruments, Operational Amplifier, 1 MHz, 8-Pin 15V TSSOP
- RS 제품 번호:
- 162-5533
- 제조사 부품 번호:
- TL062CPWR
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 162-5533
- 제조사 부품 번호:
- TL062CPWR
- 제조업체:
- Texas Instruments
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 1MHz | |
| Maximum Supply Voltage | 15V | |
| Minimum Supply Voltage | 5V | |
| Input Bias Current | 10 nA | |
| Vos - Input Offset Voltage | 20 mV | |
| Slew Rate | 3.5V/μs | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Series | TL062 | |
| Width | 4.4mm | |
| Standards/Approvals | No | |
| Height | 1.15mm | |
| Length | 3mm | |
| Automotive Standard | No | |
| Input Offset Current | 5 nA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 1MHz | ||
Maximum Supply Voltage 15V | ||
Minimum Supply Voltage 5V | ||
Input Bias Current 10 nA | ||
Vos - Input Offset Voltage 20 mV | ||
Slew Rate 3.5V/μs | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Series TL062 | ||
Width 4.4mm | ||
Standards/Approvals No | ||
Height 1.15mm | ||
Length 3mm | ||
Automotive Standard No | ||
Input Offset Current 5 nA | ||
- COO (Country of Origin):
- MY
JFET Input Op Amp, TL060 Family
The Texas Instruments TL060 series are low-power JFET-input Op Amps that offer good performance with a significant reduction in power consumption over the TL080 family.
관련된 링크들
- TL062CPWR Texas Instruments, Operational Amplifier, 1 MHz, 8-Pin 15V TSSOP
- Texas Instruments, Operational Amplifier, 3 MHz, 8-Pin 15V TSSOP
- TL082IPWR Texas Instruments, Operational Amplifier, 3 MHz, 8-Pin 15V TSSOP
- TL062CP Texas Instruments, Operational Amplifier, 1 MHz, 8-Pin 15V PDIP
- TL062IDR Texas Instruments, Operational Amplifier, 1 MHz, 8-Pin 15V SOIC
- TL062CD Texas Instruments, Operational Amplifier, 1 MHz, 8-Pin 15V SOIC
- TL062ID Texas Instruments, Operational Amplifier, 1 MHz, 8-Pin 15V SOIC
- Texas Instruments, Operational Amplifier, 10 MHz, 14-Pin 18V TSSOP