Texas Instruments, Operational Amplifier, 300 MHz, 8-Pin 16.5V SOIC
- RS 제품 번호:
- 162-4855
- 제조사 부품 번호:
- THS3062D
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 162-4855
- 제조사 부품 번호:
- THS3062D
- 제조업체:
- Texas Instruments
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 300MHz | |
| Minimum Supply Voltage | 12V | |
| Maximum Supply Voltage | 16.5V | |
| Slew Rate | 2700V/μs | |
| Minimum Operating Temperature | -40°C | |
| Vos - Input Offset Voltage | ±4.5 mV | |
| Input Bias Current | ±35 μA | |
| Maximum Operating Temperature | 85°C | |
| Series | THS3062 | |
| Width | 3.91mm | |
| Standards/Approvals | No | |
| Length | 4.9mm | |
| Height | 1.58mm | |
| Output Current | 145mA | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 300MHz | ||
Minimum Supply Voltage 12V | ||
Maximum Supply Voltage 16.5V | ||
Slew Rate 2700V/μs | ||
Minimum Operating Temperature -40°C | ||
Vos - Input Offset Voltage ±4.5 mV | ||
Input Bias Current ±35 μA | ||
Maximum Operating Temperature 85°C | ||
Series THS3062 | ||
Width 3.91mm | ||
Standards/Approvals No | ||
Length 4.9mm | ||
Height 1.58mm | ||
Output Current 145mA | ||
Automotive Standard No | ||
Current Feedback Operational Amplifiers
A wide range of current feedback operational amplifiers from Texas Instruments. Current feedback operational amplifiers employ a circuit topology that is inherently Faster than voltage-mode devices allowing better high frequency performance. They are ideally suited to high speed and video applications with modest DC accuracy requirements.
관련된 링크들
- THS3062D Texas Instruments, Operational Amplifier, 300 MHz, 8-Pin 16.5V SOIC
- THS4601ID Texas Instruments, Operational Amplifier, 8-Pin SOIC
- Texas Instruments, Operational Amplifier, 70 MHz, 8-Pin 16V SOIC
- Texas Instruments, Operational Amplifier, 100 MHz, 8-Pin 15V SOIC
- Texas Instruments, Operational Amplifier, 180 MHz, 8-Pin 16V SOIC
- Texas Instruments, Operational Amplifier, 210 MHz, 8-Pin 16V SOIC
- Texas Instruments, Operational Amplifier, 210 MHz, 8-Pin 15V SOIC
- Texas Instruments, Operational Amplifier, 120 MHz, 8-Pin 16V SOIC