LF353M/NOPB Texas Instruments, Operational Amplifier, 4 MHz, 8-Pin 18V SOIC
- RS 제품 번호:
- 162-4672
- 제조사 부품 번호:
- LF353M/NOPB
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 162-4672
- 제조사 부품 번호:
- LF353M/NOPB
- 제조업체:
- Texas Instruments
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 4MHz | |
| Minimum Supply Voltage | -18V | |
| Maximum Supply Voltage | 18V | |
| Slew Rate | 13V/μs | |
| Minimum Operating Temperature | 0°C | |
| Input Bias Current | 8 nA | |
| Vos - Input Offset Voltage | 13 mV | |
| Maximum Operating Temperature | 70°C | |
| Width | 3.9mm | |
| Height | 1.45mm | |
| Length | 4.9mm | |
| Series | LF353-N | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Input Offset Current | 4 nA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 4MHz | ||
Minimum Supply Voltage -18V | ||
Maximum Supply Voltage 18V | ||
Slew Rate 13V/μs | ||
Minimum Operating Temperature 0°C | ||
Input Bias Current 8 nA | ||
Vos - Input Offset Voltage 13 mV | ||
Maximum Operating Temperature 70°C | ||
Width 3.9mm | ||
Height 1.45mm | ||
Length 4.9mm | ||
Series LF353-N | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Input Offset Current 4 nA | ||
JFET Input Op Amp, LF347 - LF444 Series
관련된 링크들
- LF353MX/NOPB Texas Instruments, Operational Amplifier, 4 MHz, 8-Pin 18V SOIC
- LF353N/NOPB Texas Instruments, Operational Amplifier, 4 MHz, 8-Pin 18V MDIP
- LF353D Texas Instruments, Operational Amplifier, 3 MHz, 8-Pin 18V SOIC
- LF353DR Texas Instruments, Operational Amplifier, 3 MHz, 8-Pin 18V SOIC
- Texas Instruments, Operational Amplifier, 4 MHz, 8-Pin 18V SOIC
- LF347M/NOPB Texas Instruments, Operational Amplifier, 4 MHz, 14-Pin 18V SOIC
- LF356M/NOPB Texas Instruments, Operational Amplifier, 5 MHz, 8-Pin 18V SOIC
- LF353P Texas Instruments, Operational Amplifier, 3 MHz, 8-Pin 18V PDIP