Texas Instruments, Operational Amplifier, 6.4 MHz, 8-Pin 6V PDIP
- RS 제품 번호:
- 145-6901
- 제조사 부품 번호:
- TLV2462CP
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 145-6901
- 제조사 부품 번호:
- TLV2462CP
- 제조업체:
- Texas Instruments
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | Operational Amplifier | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 6.4MHz | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 6V | |
| Slew Rate | 1.6V/μs | |
| Vos - Input Offset Voltage | 2.2 mV | |
| Minimum Operating Temperature | 0°C | |
| Input Bias Current | 25 nA | |
| Maximum Operating Temperature | 70°C | |
| Series | TLV2462 | |
| Height | 4.57mm | |
| Standards/Approvals | RoHS | |
| Length | 9.81mm | |
| Width | 6.35mm | |
| Output Current | 175mA | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | 20 nA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type Operational Amplifier | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 6.4MHz | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 6V | ||
Slew Rate 1.6V/μs | ||
Vos - Input Offset Voltage 2.2 mV | ||
Minimum Operating Temperature 0°C | ||
Input Bias Current 25 nA | ||
Maximum Operating Temperature 70°C | ||
Series TLV2462 | ||
Height 4.57mm | ||
Standards/Approvals RoHS | ||
Length 9.81mm | ||
Width 6.35mm | ||
Output Current 175mA | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current 20 nA | ||
Low Voltage Operational Amplifiers, TLV Series
관련된 링크들
- TLV2462CP Texas Instruments, Operational Amplifier, 6.4 MHz, 8-Pin 6V PDIP
- Texas Instruments, Operational Amplifier, 6.4 MHz, 8-Pin 6V SOIC
- TLV2462CD Texas Instruments, Operational Amplifier, 6.4 MHz, 8-Pin 6V SOIC
- TLV2462ID Texas Instruments, Operational Amplifier, 6.4 MHz, 8-Pin 6V SOIC
- Texas Instruments, Operational Amplifier, 3 MHz, 14-Pin 16V PDIP
- Texas Instruments, Operational Amplifier, 3 MHz, 8-Pin 16V PDIP
- Texas Instruments, Operational Amplifier, 200 kHz, 8-Pin 8V PDIP
- Texas Instruments, Operational Amplifier, 600 kHz, 8-Pin 22V PDIP