Texas Instruments, Operational Amplifier, 44 MHz, 8-Pin 5.5V SOIC
- RS 제품 번호:
- 145-6717
- 제조사 부품 번호:
- OPA353UA
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 145-6717
- 제조사 부품 번호:
- OPA353UA
- 제조업체:
- Texas Instruments
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 1 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 44MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 3V | |
| Vos - Input Offset Voltage | ±10 mV | |
| Input Bias Current | ±10 pA | |
| Slew Rate | 22V/μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.58mm | |
| Length | 4.9mm | |
| Series | OPA353 | |
| Width | 3.91mm | |
| Standards/Approvals | RoHS | |
| Output Current | 40mA | |
| Automotive Standard | No | |
| Input Offset Current | ±10 pA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 1 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 44MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 3V | ||
Vos - Input Offset Voltage ±10 mV | ||
Input Bias Current ±10 pA | ||
Slew Rate 22V/μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.58mm | ||
Length 4.9mm | ||
Series OPA353 | ||
Width 3.91mm | ||
Standards/Approvals RoHS | ||
Output Current 40mA | ||
Automotive Standard No | ||
Input Offset Current ±10 pA | ||
High-Speed Operational Amplifiers, OPA Series, Texas Instruments
관련된 링크들
- OPA353UA Texas Instruments, Operational Amplifier, 44 MHz, 8-Pin 5.5V SOIC
- OPA2353UA Texas Instruments, Operational Amplifier, 44 MHz, 8-Pin 5.5V SOIC
- Texas Instruments, Operational Amplifier, 44 MHz, 5-Pin 5.5V SOT-23
- Texas Instruments, Operational Amplifier, 8 MHz, 14-Pin 18V SOIC
- Texas Instruments, Operational Amplifier, 4 MHz, 8-Pin 18V SOIC
- Texas Instruments, Operational Amplifier, 8 MHz, 8-Pin 18V SOIC
- Texas Instruments, Operational Amplifier, 3 MHz, 8-Pin 30V SOIC
- Texas Instruments, Operational Amplifier, 1 MHz, 8-Pin 18V SOIC