Texas Instruments, Operational Amplifier, 1.2 MHz, 14-Pin 30V SOIC

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

5000개 더 담고 ₩90,000.00 할인 받기

View bulk pricing options

Subtotal (1 reel of 2500 units)*

₩2,320,000.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 2,500 개 unit(s)이 배송 준비 됨

수량
한팩당
릴당*
절감
2500 - 2500₩928.00₩2,320,500.00-
5000 +₩910.00₩2,274,500.00₩90,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
145-6542
제조사 부품 번호:
LM124DR
제조업체:
Texas Instruments
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Texas Instruments

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOIC

Number of Channels

4

Pin Count

14

GBP - Gain Bandwidth Product

1.2MHz

Maximum Supply Voltage

30V

Minimum Supply Voltage

5V

Vos - Input Offset Voltage

7 mV

Minimum Operating Temperature

-55°C

Input Bias Current

-300 nA

Slew Rate

0.5V/μs

Maximum Operating Temperature

125°C

Width

3.91mm

Standards/Approvals

RoHS

Length

8.65mm

Height

1.58mm

Series

LM124

Output Current

-10mA

Automotive Standard

No

Input Offset Current

100 nA

COO (Country of Origin):
TW

General Purpose Op Amps, LM Series


A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses. These devices offer cost-effective performance in non-specialised applications and are available in single, dual and quad configurations. The range includes a large variety of both through hole and SMT packages. Many of the devices in the LM family of op-amps offer low power consumption and are able to operate with single supplies with input common mode voltages that includes ground.

관련된 링크들