Texas Instruments, Operational Amplifier, 2.2 MHz, 14-Pin 8V PDIP
- RS 제품 번호:
- 145-0403
- 제조사 부품 번호:
- TLC2274IN
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 145-0403
- 제조사 부품 번호:
- TLC2274IN
- 제조업체:
- Texas Instruments
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | Operational Amplifier | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Number of Channels | 4 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 2.2MHz | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 8V | |
| Minimum Operating Temperature | -40°C | |
| Vos - Input Offset Voltage | 3 mV | |
| Input Bias Current | 800 pA | |
| Slew Rate | 3.6V/μs | |
| Maximum Operating Temperature | 125°C | |
| Height | 4.57mm | |
| Standards/Approvals | RoHS | |
| Length | 19.3mm | |
| Width | 6.35mm | |
| Series | TLC2274 | |
| Automotive Standard | AEC-Q100 | |
| Output Current | 50mA | |
| Input Offset Current | 800 pA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type Operational Amplifier | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Number of Channels 4 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 2.2MHz | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 8V | ||
Minimum Operating Temperature -40°C | ||
Vos - Input Offset Voltage 3 mV | ||
Input Bias Current 800 pA | ||
Slew Rate 3.6V/μs | ||
Maximum Operating Temperature 125°C | ||
Height 4.57mm | ||
Standards/Approvals RoHS | ||
Length 19.3mm | ||
Width 6.35mm | ||
Series TLC2274 | ||
Automotive Standard AEC-Q100 | ||
Output Current 50mA | ||
Input Offset Current 800 pA | ||
LinCMOS Operational Amplifiers
관련된 링크들
- TLC2274IN Texas Instruments, Operational Amplifier, 2.2 MHz, 14-Pin 8V PDIP
- TLC2274ACN Texas Instruments, Operational Amplifier, 2.18 MHz, 14-Pin 8V PDIP (N)
- Texas Instruments, Operational Amplifier, 2.2 MHz, 14-Pin 8V SOIC
- TLC2274AID Texas Instruments, Operational Amplifier, 2.2 MHz, 14-Pin 8V SOIC
- TLC2274ID Texas Instruments, Operational Amplifier, 2.2 MHz, 14-Pin 8V SOIC
- TLC272CP Texas Instruments, Operational Amplifier, 2 MHz, 8-Pin 16V PDIP
- Texas Instruments, Operational Amplifier, 1.7 MHz, 8-Pin 16V PDIP
- TLC2272IP Texas Instruments, Operational Amplifier, 2.2 MHz, 8-Pin 8V PDIP