TLC274CN Texas Instruments, Op Amp, 1.7MHz, 5 → 15 V, 14-Pin PDIP
- RS 제품 번호:
- 144-9907
- 제조사 부품 번호:
- TLC274CN
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 144-9907
- 제조사 부품 번호:
- TLC274CN
- 제조업체:
- Texas Instruments
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 4 | |
| Pin Count | 14 | |
| Typical Single Supply Voltage | 5 → 15 V | |
| Typical Gain Bandwidth Product | 1.7MHz | |
| Typical Slew Rate | 3.6V/µs | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Rail to Rail | No | |
| Typical Voltage Gain | 87.2 dB | |
| Length | 19.3mm | |
| Typical Input Voltage Noise Density | 25nV/√Hz | |
| Dimensions | 19.3 x 6.35 x 4.57mm | |
| Height | 4.57mm | |
| Width | 6.35mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Power Supply Type Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 5 → 15 V | ||
Typical Gain Bandwidth Product 1.7MHz | ||
Typical Slew Rate 3.6V/µs | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 87.2 dB | ||
Length 19.3mm | ||
Typical Input Voltage Noise Density 25nV/√Hz | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Height 4.57mm | ||
Width 6.35mm | ||
Precision LinCMOS Operational Amplifiers
관련된 링크들
- TLC274CN Texas Instruments, Operational Amplifier, 1.7 MHz, 14-Pin 16V PDIP
- TLC2274CN Texas Instruments, 14-Pin PDIP
- Texas Instruments TLC TLC556CN Timer Circuit, 2, 14-Pin PDIP
- Texas Instruments TLC Timer Circuit, 2, 14-Pin PDIP
- TLC27L4AIDR Texas Instruments, Precision, Op Amp, 85kHz, 5 → 15 V, 14-Pin SOIC
- OPA602AP Texas Instruments, Precision, Op Amp, 6.5MHz, 8-Pin PDIP
- LM10CLN/NOPB Texas Instruments, OP Amp + Voltage Reference, 8-Pin 40V PDIP
- TLC27L2CP Texas Instruments, 8-Pin PDIP