Texas Instruments, Operational Amplifier, 4 MHz, 8-Pin 32V SOIC

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
121-8795
제조사 부품 번호:
LM7301IM/NOPB
제조업체:
Texas Instruments
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Texas Instruments

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOIC

Number of Channels

1

Pin Count

8

GBP - Gain Bandwidth Product

4MHz

Maximum Supply Voltage

32V

Minimum Supply Voltage

3V

Slew Rate

1.25V/μs

Vos - Input Offset Voltage

6 mV

Input Bias Current

200 nA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

LM7301

Width

3.9mm

Height

1.45mm

Standards/Approvals

No

Length

4.9mm

Output Current

11mA

Automotive Standard

No

Input Offset Current

70 nA

COO (Country of Origin):
US

General Purpose Op Amps, LM Series


A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses. These devices offer cost-effective performance in non-specialised applications and are available in single, dual and quad configurations. The range includes a large variety of both through hole and SMT packages. Many of the devices in the LM family of op-amps offer low power consumption and are able to operate with single supplies with input common mode voltages that includes ground.

관련된 링크들