- RS 제품 번호:
- 100-3835
- 제조사 부품 번호:
- OPA2277UA
- 제조업체:
- Texas Instruments
일시 품절-다음 입고 날짜는 19/12/2025 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당가격(75개가 1튜브안에)
₩6,371.781
수량 | 한팩당 | Per Tube* |
75 - 75 | ₩6,371.781 | ₩477,831.798 |
150 - 225 | ₩6,232.064 | ₩467,444.45 |
300 + | ₩6,107.871 | ₩458,102.392 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 100-3835
- 제조사 부품 번호:
- OPA2277UA
- 제조업체:
- Texas Instruments
제정법과 컴플라이언스
제품 세부 사항
Precision Operational Amplifiers, OPA Series
Precision operational amplifiers from Texas Instruments Burr Brown OPA series are suitable for demanding applications requiring high accuracy and low parametric drift with time and temperature. Typical applications include transducer and strain gauge amplifiers, precision integrators, active filters and high accuracy instrumentation. Many of these devices are available in single, dual and quad configurations, in both through-hole and SMT formats.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 1MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Typical Slew Rate | 0.8V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 140 dB |
Rail to Rail | No |
Typical Input Voltage Noise Density | 12nV/√Hz |
Length | 4.9mm |
Height | 1.58mm |
Width | 3.91mm |
Dimensions | 4.9 x 3.91 x 1.58mm |